100µF Aluminium Polymer Capacitors :
110 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.160 10+ $1.320 25+ $1.290 | 100µF | 25V | Radial Can - SMD | 0.024ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 3.2A | 8mm | - | - | 6.9mm | -55°C | 105°C | OS-CON SVPF Series | ||||||
Each | 1+ $0.988 10+ $0.541 25+ $0.525 50+ $0.510 100+ $0.494 More Pricing... | 100µF | 25V | Radial Can | 0.025ohm | 2000 hours @ 125°C | ± 20% | Through Hole | PC Pin | 1.817A | 8mm | - | - | 12mm | -55°C | 125°C | A759 Series | ||||||
Each (Supplied on Full Reel) Full Reel | 3500+ $1.150 | 100µF | 10V | 2917 [7343 Metric] | 0.04ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | L-Lead | 3.2A | - | 7.3mm | 4.3mm | - | -55°C | 105°C | SP-Cap CX Series | ||||||
PANASONIC | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.520 10+ $1.820 25+ $1.700 50+ $1.600 100+ $1.410 More Pricing... | 100µF | 6.3V | 2917 [7343 Metric] | 0.015ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | L-Lead | 5.1A | - | 7.3mm | 4.3mm | - | -55°C | 105°C | SP-Cap CT Series | |||||
Each | 1+ $2.180 10+ $2.090 25+ $1.990 50+ $1.900 100+ $1.680 More Pricing... | 100µF | 35V | Radial Leaded | 0.025ohm | 2000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 3.7A | 10mm | - | - | 12.5mm | -55°C | 105°C | WCAP-PTHR Series | ||||||
Each | 1+ $0.752 10+ $0.746 25+ $0.699 50+ $0.651 100+ $0.577 More Pricing... | 100µF | 10V | Radial Can - SMD | 0.03ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 1.97A | 5mm | - | - | 5.5mm | -55°C | 105°C | WCAP-PSLP Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.320 10+ $2.410 25+ $2.200 50+ $1.990 100+ $1.640 More Pricing... | 100µF | 50V | Radial Can - SMD | 0.024ohm | 2000 hours @ 125°C | ± 20% | Surface Mount | Solder | 2.15A | 10mm | - | - | 12.4mm | -55°C | 125°C | A768 Series | ||||||
Each | 1+ $2.730 10+ $1.890 25+ $1.780 50+ $1.660 100+ $1.530 More Pricing... | 100µF | 50V | Radial Leaded | 0.031ohm | 2000 hours @ 125°C | ± 20% | Through Hole | PC Pin | 2.83A | 10mm | - | - | 12mm | -55°C | 125°C | A759 Series | ||||||
Each | 1+ $1.820 10+ $1.820 25+ $1.810 50+ $1.590 100+ $1.410 More Pricing... | 100µF | 25V | Radial Can - SMD | 0.015ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 4.8A | 10mm | - | - | 12.4mm | -55°C | 105°C | WCAP-PSLC Series | ||||||
WURTH ELEKTRONIK | Each | 1+ $0.713 10+ $0.706 25+ $0.661 50+ $0.616 100+ $0.547 More Pricing... | 100µF | 6.3V | Radial Can - SMD | 0.03ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 1.97A | 5mm | - | - | 5.5mm | -55°C | 105°C | WCAP-PSLP Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.750 10+ $1.980 25+ $1.870 50+ $1.770 100+ $1.620 More Pricing... | 100µF | 25V | Radial Can - SMD | 0.024ohm | 2000 hours @ 125°C | ± 20% | Surface Mount | Solder | 1.01A | 8mm | - | - | 6.9mm | -55°C | 125°C | OS-CON SVT Series | ||||||
Each | 1+ $2.000 10+ $1.430 25+ $1.320 50+ $1.210 100+ $1.100 | 100µF | 20V | - | 0.035ohm | 3000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 2.57A | 10mm | - | - | 8mm | -55°C | 105°C | OS-CON SEP Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.800 10+ $2.670 25+ $2.440 50+ $2.200 100+ $2.050 More Pricing... | 100µF | 6.3V | 2917 [7343 Metric] | 0.018ohm | 2000 hours @ 125°C | ± 20% | Surface Mount | L-Lead | 3.7A | - | 7.3mm | 4.3mm | 2.8mm | -55°C | 125°C | A700 AO-CAP Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.430 10+ $2.430 25+ $2.260 50+ $2.080 100+ $1.670 | 100µF | 50V | Radial Can - SMD | 0.027ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | SMD | 2.5A | 10mm | 10.3mm | 10.3mm | 12.6mm | -55°C | 105°C | A767 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.460 | 100µF | 6.3V | Radial Can - SMD | 0.03ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 1.97A | 5mm | - | - | 5.9mm | -55°C | 105°C | OS-CON SVPC Series | ||||||
Each (Supplied on Full Reel) Full Reel | 500+ $0.869 1000+ $0.836 | 100µF | 16V | Radial Can - SMD | 0.035ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.67A | 10mm | - | - | 7.9mm | -55°C | 105°C | OS-CON SVP Series | ||||||
Each (Supplied on Full Reel) Full Reel | 1000+ $0.658 | 100µF | 16V | Radial Can - SMD | 0.024ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.49A | 6.3mm | - | - | 5.9mm | -55°C | 105°C | OS-CON SVPC Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.070 10+ $3.030 25+ $2.830 | 100µF | 10V | 2917 [7343 Metric] | 0.01ohm | 2000 hours @ 125°C | ± 20% | Surface Mount | L-Lead | 4.7A | - | 7.3mm | 4.3mm | - | -55°C | 125°C | A700 AO-CAP Series | ||||||
Each | 1+ $1.300 10+ $1.250 25+ $1.190 50+ $1.140 100+ $1.010 More Pricing... | 100µF | 16V | Radial Leaded | 0.012ohm | 2000 hours @ 125°C | ± 20% | Through Hole | PC Pin | 4.8A | 6.3mm | - | - | 11mm | -55°C | 125°C | WCAP-PTHT Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.490 10+ $1.670 25+ $1.560 50+ $1.440 100+ $1.350 | 100µF | 16V | Radial Can - SMD | 0.035ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.67A | 10mm | - | - | 7.9mm | -55°C | 105°C | OS-CON SVPS Series | ||||||
Each | 1+ $1.220 10+ $1.170 25+ $1.110 50+ $1.060 100+ $0.943 More Pricing... | 100µF | 16V | Radial Leaded | 0.012ohm | 5000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 4.8A | 6.3mm | - | - | 11mm | -55°C | 105°C | WCAP-PT5H Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.400 | 100µF | 16V | Radial Can - SMD | - | 2500 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.49A | 6.3mm | 6.6mm | - | 6.6mm | -55°C | 105°C | 180 CPS Series | ||||||
Each | 1+ $1.350 10+ $1.340 25+ $1.260 50+ $1.170 100+ $1.040 More Pricing... | 100µF | 25V | Radial Leaded | 0.015ohm | 2000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 4.5A | 8mm | - | - | 8mm | -55°C | 105°C | WCAP-PTG5 Series | ||||||
Each | 1+ $0.774 10+ $0.767 25+ $0.718 50+ $0.668 100+ $0.594 More Pricing... | 100µF | 16V | Radial Can - SMD | 0.02ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.69A | 6.3mm | - | - | 5.8mm | -55°C | 105°C | WCAP-PSLP Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.480 10+ $1.080 25+ $0.995 50+ $0.911 | 100µF | 16V | Radial Can - SMD | 0.024ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.49A | 6.3mm | - | - | 5.9mm | -55°C | 105°C | OS-CON SVPC Series | ||||||