Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoPCH1J220MCL1GSCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel73AH9466
Cut Tape73AH9465
Product RangePCH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.895 | $895.00 |
| Total Price | $895.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.895 |
| 2000+ | $0.893 |
| 3000+ | $0.875 |
| 5000+ | $0.857 |
| 10000+ | $0.839 |
| 25000+ | $0.822 |
| 50000+ | $0.804 |
| 100000+ | $0.786 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.895 |
| 3000+ | $0.893 |
| 5000+ | $0.875 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoPCH1J220MCL1GSCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel73AH9466
Cut Tape73AH9465
Product RangePCH Series
Technical Datasheet
Capacitance22µF
Voltage(DC)63V
Capacitor Case / PackageRadial Can - SMD
ESR0.048ohm
Lifetime @ Temperature4000 hours @ 135°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current800mA
Product Diameter8mm
Product Length-
Product Width-
Product Height7mm
Operating Temperature Min-55°C
Operating Temperature Max135°C
Product RangePCH Series
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
4000 hours @ 135°C
Capacitor Mounting
Surface Mount
Ripple Current
800mA
Product Length
-
Product Height
7mm
Operating Temperature Max
135°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Voltage(DC)
63V
ESR
0.048ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
PCH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
