Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIC COMPONENTS
Manufacturer Part NoNPIS52LS220MTRFCopy
Newark Part No.
Full Reel41AH9025
Re-Reel41AH9024
Cut Tape41AH9024
Product RangeNPIS_LS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNPIS52LS220MTRFCopy
Newark Part No.
Full Reel41AH9025
Re-Reel41AH9024
Cut Tape41AH9024
Product RangeNPIS_LS Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.1A
Inductor ConstructionSemishielded
Product RangeNPIS_LS Series
Saturation Current (Isat)1.15A
Power Inductor Case5mm x 5mm x 2mm
Inductance Tolerance± 20%
DC Resistance Max0.226ohm
Product Length5mm
Product Width5mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Semishielded
Saturation Current (Isat)
1.15A
Inductance Tolerance
± 20%
Product Length
5mm
Product Height
2mm
RMS Current (Irms)
1.1A
Product Range
NPIS_LS Series
Power Inductor Case
5mm x 5mm x 2mm
DC Resistance Max
0.226ohm
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for NPIS52LS220MTRF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
