Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMYRRA
Manufacturer Part No45024Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.52R4190
Product Range45000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.180 |
| 5+ | $10.560 |
| 10+ | $10.060 |
| 25+ | $9.330 |
| 50+ | $8.670 |
| 100+ | $8.050 |
| 250+ | $7.380 |
Price for:Each
Minimum: 1
Multiple: 1
$11.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMYRRA
Manufacturer Part No45024Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.52R4190
Product Range45000 Series
Technical Datasheet
PCB Transformer TypeEncapsulated Safety Isolating
Primary Voltages115V, 230V
Secondary Voltages2 x 24V
Power Rating4VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Current Rating83mA
Isolation Voltage-
Transformer MountingThrough Hole
Product Range45000 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
PCB Transformer Type
Encapsulated Safety Isolating
Secondary Voltages
2 x 24V
Frequency Range
50Hz / 60Hz
Current Rating
83mA
Transformer Mounting
Through Hole
SVHC
No SVHC (27-Jun-2018)
Primary Voltages
115V, 230V
Power Rating
4VA
Winding Type
Dual Primary, Dual Secondary
Isolation Voltage
-
Product Range
45000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
