ALPHAWIRE
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
                                                                                                    2. Transformers
                                                                                                    3. PCB Transformers
                                                                                                    4. 45000 Series PCB Transformers

                                                                                                    45000 Series PCB Transformers:

                                                                                                    20 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    PCB Transformer Type
                                                                                                    Primary Voltages
                                                                                                    Secondary Voltages
                                                                                                    Power Rating
                                                                                                    Frequency Range
                                                                                                    Winding Type
                                                                                                    Current Rating
                                                                                                    Isolation Voltage
                                                                                                    Transformer Mounting
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    45035
                                                                                                    MYRRA 45035
                                                                                                    52R4195

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MYRRA
                                                                                                    1. Isolation Transformer
                                                                                                    2. 10 VA
                                                                                                    3. 1 x 115V
                                                                                                    4. 1 x 230V
                                                                                                    5. 2 x 18V
                                                                                                    6. 278 mA RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $12.630
                                                                                                    5+
                                                                                                    $11.590
                                                                                                    10+
                                                                                                    $11.320
                                                                                                    25+
                                                                                                    $11.090
                                                                                                    50+
                                                                                                    $10.600
                                                                                                    More Pricing...
                                                                                                    Split Bobbin
                                                                                                    115V, 230V
                                                                                                    2 x 18V
                                                                                                    10VA
                                                                                                    -
                                                                                                    Dual Primary, Dual Secondary
                                                                                                    278mA
                                                                                                    -
                                                                                                    Through Hole
                                                                                                    45000 Series
                                                                                                    45025
                                                                                                    MYRRA 45025
                                                                                                    25M3973

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MYRRA
                                                                                                    1. Isolation Transformer
                                                                                                    2. 6 VA
                                                                                                    3. 1 x 115V
                                                                                                    4. 1 x 230V
                                                                                                    5. 2 x 6V
                                                                                                    6. 500 mA RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $11.500
                                                                                                    5+
                                                                                                    $10.550
                                                                                                    10+
                                                                                                    $10.300
                                                                                                    25+
                                                                                                    $10.100
                                                                                                    50+
                                                                                                    $9.640
                                                                                                    More Pricing...
                                                                                                    Encapsulated Safety Isolating
                                                                                                    115V, 230V
                                                                                                    2 x 6V
                                                                                                    6VA
                                                                                                    50Hz / 60Hz
                                                                                                    Dual Primary, Dual Secondary
                                                                                                    500mA
                                                                                                    -
                                                                                                    Through Hole
                                                                                                    45000 Series
                                                                                                    45063
                                                                                                    MYRRA 45063
                                                                                                    52R7508

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MYRRA
                                                                                                    1. Isolation Transformer
                                                                                                    2. 30 VA
                                                                                                    3. 1 x 115V
                                                                                                    4. 1 x 230V
                                                                                                    5. 2 x 12V
                                                                                                    6. 1.25 A RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $21.390
                                                                                                    5+
                                                                                                    $19.650
                                                                                                    10+
                                                                                                    $19.270
                                                                                                    25+
                                                                                                    $18.890
                                                                                                    50+
                                                                                                    $17.980
                                                                                                    More Pricing...
                                                                                                    Encapsulated Safety Isolating
                                                                                                    115V, 230V
                                                                                                    2 x 12V
                                                                                                    30VA
                                                                                                    50Hz / 60Hz
                                                                                                    Dual Primary, Dual Secondary
                                                                                                    1.25A
                                                                                                    4kV
                                                                                                    Through Hole
                                                                                                    45000 Series
                                                                                                    45033
                                                                                                    MYRRA 45033
                                                                                                    02M0303

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MYRRA
                                                                                                    1. Isolation Transformer
                                                                                                    2. 10 VA
                                                                                                    3. 1 x 115V
                                                                                                    4. 1 x 230V
                                                                                                    5. 2 x 12V
                                                                                                    6. 417 mA RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $15.420
                                                                                                    5+
                                                                                                    $14.070
                                                                                                    10+
                                                                                                    $13.770
                                                                                                    25+
                                                                                                    $13.480
                                                                                                    50+
                                                                                                    $12.860
                                                                                                    More Pricing...
                                                                                                    Split Bobbin
                                                                                                    115V, 230V
                                                                                                    2 x 12V
                                                                                                    10VA
                                                                                                    -
                                                                                                    Dual Primary, Dual Secondary
                                                                                                    417mA
                                                                                                    -
                                                                                                    Through Hole
                                                                                                    45000 Series
                                                                                                    45026
                                                                                                    MYRRA 45026
                                                                                                    02M0301

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MYRRA
                                                                                                    1. Isolation Transformer
                                                                                                    2. 6 VA
                                                                                                    3. 1 x 115V
                                                                                                    4. 1 x 230V
                                                                                                    5. 2 x 9V
                                                                                                    6. 333 mA RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $11.500
                                                                                                    5+
                                                                                                    $10.550
                                                                                                    10+
                                                                                                    $10.300
                                                                                                    25+
                                                                                                    $10.100
                                                                                                    50+
                                                                                                    $9.640
                                                                                                    More Pricing...
                                                                                                    Encapsulated Safety Isolating
                                                                                                    115V, 230V
                                                                                                    2 x 9V
                                                                                                    6VA
                                                                                                    50Hz / 60Hz
                                                                                                    Dual Primary, Dual Secondary
                                                                                                    333mA
                                                                                                    -
                                                                                                    Through Hole
                                                                                                    45000 Series
                                                                                                    45064
                                                                                                    MYRRA 45064
                                                                                                    25M3974

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MYRRA
                                                                                                    1. Isolation Transformer
                                                                                                    2. 30 VA
                                                                                                    3. 1 x 115V
                                                                                                    4. 1 x 230V
                                                                                                    5. 2 x 15V
                                                                                                    6. 1 A RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $21.390
                                                                                                    5+
                                                                                                    $19.650
                                                                                                    10+
                                                                                                    $19.270
                                                                                                    25+
                                                                                                    $18.890
                                                                                                    50+
                                                                                                    $17.980
                                                                                                    More Pricing...
                                                                                                    Encapsulated Safety Isolating
                                                                                                    115V, 230V
                                                                                                    2 x 15V
                                                                                                    30VA
                                                                                                    50Hz / 60Hz
                                                                                                    Dual Primary, Dual Secondary
                                                                                                    1A
                                                                                                    4kV
                                                                                                    Through Hole
                                                                                                    45000 Series
                                                                                                    45032
                                                                                                    MYRRA 45032
                                                                                                    02M0302

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MYRRA
                                                                                                    1. Isolation Transformer
                                                                                                    2. 10 VA
                                                                                                    3. 1 x 115V
                                                                                                    4. 1 x 230V
                                                                                                    5. 2 x 9V
                                                                                                    6. 556 mA RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $12.630
                                                                                                    5+
                                                                                                    $11.590
                                                                                                    10+
                                                                                                    $11.320
                                                                                                    25+
                                                                                                    $11.090
                                                                                                    50+
                                                                                                    $10.600
                                                                                                    More Pricing...
                                                                                                    Split Bobbin
                                                                                                    115V, 230V
                                                                                                    2 x 9V
                                                                                                    10VA
                                                                                                    -
                                                                                                    Dual Primary, Dual Secondary
                                                                                                    556mA
                                                                                                    -
                                                                                                    Through Hole
                                                                                                    45000 Series
                                                                                                    45034
                                                                                                    MYRRA 45034
                                                                                                    02M0304

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MYRRA
                                                                                                    1. Isolation Transformer
                                                                                                    2. 10 VA
                                                                                                    3. 1 x 115V
                                                                                                    4. 1 x 230V
                                                                                                    5. 2 x 15V
                                                                                                    6. 333 mA RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $12.630
                                                                                                    5+
                                                                                                    $11.590
                                                                                                    10+
                                                                                                    $11.320
                                                                                                    25+
                                                                                                    $11.090
                                                                                                    50+
                                                                                                    $10.600
                                                                                                    More Pricing...
                                                                                                    Split Bobbin
                                                                                                    115V, 230V
                                                                                                    2 x 15V
                                                                                                    10VA
                                                                                                    -
                                                                                                    Dual Primary, Dual Secondary
                                                                                                    333mA
                                                                                                    -
                                                                                                    Through Hole
                                                                                                    45000 Series
                                                                                                    45059
                                                                                                    MYRRA 45059
                                                                                                    52R7505

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MYRRA
                                                                                                    1. Isolation Transformer
                                                                                                    2. 24 VA
                                                                                                    3. 1 x 115V
                                                                                                    4. 1 x 230V
                                                                                                    5. 2 x 18V
                                                                                                    6. 667 mA RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $20.080
                                                                                                    5+
                                                                                                    $18.440
                                                                                                    10+
                                                                                                    $18.090
                                                                                                    25+
                                                                                                    $17.730
                                                                                                    50+
                                                                                                    $16.880
                                                                                                    More Pricing...
                                                                                                    Encapsulated Safety Isolating
                                                                                                    115V, 230V
                                                                                                    2 x 18V
                                                                                                    24VA
                                                                                                    50Hz / 60Hz
                                                                                                    Dual Primary, Dual Secondary
                                                                                                    667mA
                                                                                                    4kV
                                                                                                    Through Hole
                                                                                                    45000 Series
                                                                                                    45065
                                                                                                    MYRRA 45065
                                                                                                    52R7509

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MYRRA
                                                                                                    1. Isolation Transformer
                                                                                                    2. 30 VA
                                                                                                    3. 1 x 115V
                                                                                                    4. 1 x 230V
                                                                                                    5. 2 x 18V
                                                                                                    6. 833 mA RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $25.100
                                                                                                    5+
                                                                                                    $22.970
                                                                                                    10+
                                                                                                    $22.540
                                                                                                    25+
                                                                                                    $22.070
                                                                                                    50+
                                                                                                    $21.000
                                                                                                    More Pricing...
                                                                                                    Encapsulated Safety Isolating
                                                                                                    115V, 230V
                                                                                                    2 x 18V
                                                                                                    30VA
                                                                                                    50Hz / 60Hz
                                                                                                    Dual Primary, Dual Secondary
                                                                                                    833mA
                                                                                                    4kV
                                                                                                    Through Hole
                                                                                                    45000 Series
                                                                                                    45057
                                                                                                    MYRRA 45057
                                                                                                    02M0307

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MYRRA
                                                                                                    1. Isolation Transformer
                                                                                                    2. 24 VA
                                                                                                    3. 1 x 115V
                                                                                                    4. 1 x 230V
                                                                                                    5. 2 x 12V
                                                                                                    6. 1 A RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $20.080
                                                                                                    5+
                                                                                                    $18.440
                                                                                                    10+
                                                                                                    $18.090
                                                                                                    25+
                                                                                                    $17.730
                                                                                                    50+
                                                                                                    $16.880
                                                                                                    More Pricing...
                                                                                                    Encapsulated Safety Isolating
                                                                                                    115V, 230V
                                                                                                    2 x 12V
                                                                                                    24VA
                                                                                                    50Hz / 60Hz
                                                                                                    Dual Primary, Dual Secondary
                                                                                                    1A
                                                                                                    4kV
                                                                                                    Through Hole
                                                                                                    45000 Series
                                                                                                    45052
                                                                                                    MYRRA 45052
                                                                                                    52R7499

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MYRRA
                                                                                                    1. Isolation Transformer
                                                                                                    2. 18 VA
                                                                                                    3. 1 x 115V
                                                                                                    4. 1 x 230V
                                                                                                    5. 2 x 15V
                                                                                                    6. 600 mA RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $20.400
                                                                                                    5+
                                                                                                    $18.670
                                                                                                    10+
                                                                                                    $18.320
                                                                                                    25+
                                                                                                    $17.940
                                                                                                    50+
                                                                                                    $17.070
                                                                                                    More Pricing...
                                                                                                    Encapsulated Safety Isolating
                                                                                                    115V, 230V
                                                                                                    2 x 15V
                                                                                                    18VA
                                                                                                    50Hz / 60Hz
                                                                                                    Dual Primary, Dual Secondary
                                                                                                    600mA
                                                                                                    4kV
                                                                                                    Through Hole
                                                                                                    45000 Series
                                                                                                    45062
                                                                                                    MYRRA 45062
                                                                                                    52R7507

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MYRRA
                                                                                                    1. Isolation Transformer
                                                                                                    2. 30 VA
                                                                                                    3. 1 x 115V
                                                                                                    4. 1 x 230V
                                                                                                    5. 2 x 9V
                                                                                                    6. 1.667 A RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $25.100
                                                                                                    5+
                                                                                                    $22.970
                                                                                                    10+
                                                                                                    $22.540
                                                                                                    25+
                                                                                                    $22.070
                                                                                                    50+
                                                                                                    $21.000
                                                                                                    More Pricing...
                                                                                                    Encapsulated Safety Isolating
                                                                                                    115V, 230V
                                                                                                    2 x 9V
                                                                                                    30VA
                                                                                                    50Hz / 60Hz
                                                                                                    Dual Primary, Dual Secondary
                                                                                                    1.67A
                                                                                                    4kV
                                                                                                    Through Hole
                                                                                                    45000 Series
                                                                                                    45024
                                                                                                    MYRRA 45024
                                                                                                    52R4190

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MYRRA
                                                                                                    1. Isolation Transformer
                                                                                                    2. UI 30 x 7.5
                                                                                                    3. 4 VA
                                                                                                    4. 1 x 115V
                                                                                                    5. 1 x 230V
                                                                                                    6. 2 x 24V
                                                                                                    7. 83 mA RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $10.770
                                                                                                    5+
                                                                                                    $9.880
                                                                                                    10+
                                                                                                    $9.650
                                                                                                    25+
                                                                                                    $9.450
                                                                                                    50+
                                                                                                    $9.030
                                                                                                    More Pricing...
                                                                                                    Encapsulated Safety Isolating
                                                                                                    115V, 230V
                                                                                                    2 x 24V
                                                                                                    4VA
                                                                                                    50Hz / 60Hz
                                                                                                    Dual Primary, Dual Secondary
                                                                                                    83mA
                                                                                                    -
                                                                                                    Through Hole
                                                                                                    45000 Series
                                                                                                    45046
                                                                                                    MYRRA 45046
                                                                                                    52R7496

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MYRRA
                                                                                                    1. Isolation Transformer
                                                                                                    2. 14 VA
                                                                                                    3. 1 x 115V
                                                                                                    4. 1 x 230V
                                                                                                    5. 2 x 15V
                                                                                                    6. 467 mA RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $15.970
                                                                                                    5+
                                                                                                    $14.650
                                                                                                    10+
                                                                                                    $14.310
                                                                                                    25+
                                                                                                    $14.020
                                                                                                    50+
                                                                                                    $13.390
                                                                                                    More Pricing...
                                                                                                    Encapsulated Safety Isolating
                                                                                                    115V, 230V
                                                                                                    2 x 15V
                                                                                                    14VA
                                                                                                    50Hz / 60Hz
                                                                                                    Dual Primary, Dual Secondary
                                                                                                    467mA
                                                                                                    4kV
                                                                                                    Through Hole
                                                                                                    45000 Series
                                                                                                    45056
                                                                                                    MYRRA 45056
                                                                                                    52R7503

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MYRRA
                                                                                                    1. Isolation Transformer
                                                                                                    2. 24 VA
                                                                                                    3. 1 x 115V
                                                                                                    4. 1 x 230V
                                                                                                    5. 2 x 9V
                                                                                                    6. 1.333 A RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $20.080
                                                                                                    5+
                                                                                                    $18.440
                                                                                                    10+
                                                                                                    $18.090
                                                                                                    25+
                                                                                                    $17.730
                                                                                                    50+
                                                                                                    $16.880
                                                                                                    More Pricing...
                                                                                                    Encapsulated Safety Isolating
                                                                                                    115V, 230V
                                                                                                    2 x 9V
                                                                                                    24VA
                                                                                                    50Hz / 60Hz
                                                                                                    Dual Primary, Dual Secondary
                                                                                                    1.33A
                                                                                                    4kV
                                                                                                    Through Hole
                                                                                                    45000 Series
                                                                                                    45028
                                                                                                    MYRRA 45028
                                                                                                    52R4192

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MYRRA
                                                                                                    1. Isolation Transformer
                                                                                                    2. 6 VA
                                                                                                    3. 1 x 115V
                                                                                                    4. 1 x 230V
                                                                                                    5. 2 x 15V
                                                                                                    6. 200 mA RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $11.500
                                                                                                    5+
                                                                                                    $10.550
                                                                                                    10+
                                                                                                    $10.300
                                                                                                    25+
                                                                                                    $10.100
                                                                                                    50+
                                                                                                    $9.640
                                                                                                    More Pricing...
                                                                                                    Encapsulated Safety Isolating
                                                                                                    115V, 230V
                                                                                                    2 x 15V
                                                                                                    6VA
                                                                                                    50Hz / 60Hz
                                                                                                    Dual Primary, Dual Secondary
                                                                                                    200mA
                                                                                                    -
                                                                                                    Through Hole
                                                                                                    45000 Series
                                                                                                    45050
                                                                                                    MYRRA 45050
                                                                                                    02M0306

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MYRRA
                                                                                                    1. Isolation Transformer
                                                                                                    2. 18 VA
                                                                                                    3. 1 x 115V
                                                                                                    4. 1 x 230V
                                                                                                    5. 2 x 9V
                                                                                                    6. 1 A RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $17.380
                                                                                                    5+
                                                                                                    $15.970
                                                                                                    10+
                                                                                                    $15.660
                                                                                                    25+
                                                                                                    $15.350
                                                                                                    50+
                                                                                                    $14.610
                                                                                                    More Pricing...
                                                                                                    Encapsulated Safety Isolating
                                                                                                    115V, 230V
                                                                                                    2 x 9V
                                                                                                    18VA
                                                                                                    50Hz / 60Hz
                                                                                                    Dual Primary, Dual Secondary
                                                                                                    1A
                                                                                                    4kV
                                                                                                    Through Hole
                                                                                                    45000 Series
                                                                                                    45031
                                                                                                    MYRRA 45031
                                                                                                    26M7324

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MYRRA
                                                                                                    1. Isolation Transformer
                                                                                                    2. 10 VA
                                                                                                    3. 1 x 115V
                                                                                                    4. 1 x 230V
                                                                                                    5. 2 x 6V
                                                                                                    6. 833 mA RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $12.630
                                                                                                    5+
                                                                                                    $11.590
                                                                                                    10+
                                                                                                    $11.320
                                                                                                    25+
                                                                                                    $11.090
                                                                                                    50+
                                                                                                    $10.600
                                                                                                    More Pricing...
                                                                                                    Split Bobbin
                                                                                                    115V, 230V
                                                                                                    2 x 6V
                                                                                                    10VA
                                                                                                    -
                                                                                                    Dual Primary, Dual Secondary
                                                                                                    833mA
                                                                                                    -
                                                                                                    Through Hole
                                                                                                    45000 Series
                                                                                                    45001
                                                                                                    MYRRA 45001
                                                                                                    67T1677

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MYRRA
                                                                                                    1. Isolation Transformer
                                                                                                    2. 1 VA
                                                                                                    3. 1 x 230V
                                                                                                    4. 6V
                                                                                                    5. 167 mA RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $12.370
                                                                                                    5+
                                                                                                    $11.290
                                                                                                    10+
                                                                                                    $11.040
                                                                                                    25+
                                                                                                    $10.810
                                                                                                    50+
                                                                                                    $10.310
                                                                                                    More Pricing...
                                                                                                    Encapsulated Safety Isolating
                                                                                                    230V
                                                                                                    6V
                                                                                                    1VA
                                                                                                    50Hz / 60Hz
                                                                                                    Single Primary, Single Secondary
                                                                                                    167mA
                                                                                                    4kV
                                                                                                    Through Hole
                                                                                                    45000 Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-20 of 20 items
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
                                                                                                    Return a Product