Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQW2UASR56G0CL
Newark Part No.65AH7898
Product RangeLQW2UAS_0C
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW2UASR56G0CL
Newark Part No.65AH7898
Product RangeLQW2UAS_0C
Technical Datasheet
Inductance560nH
DC Current Rating400mA
Self Resonant Frequency415MHz
Inductor Case Style1008 [2520 Metric]
Inductor Case / Package1008 [2520 Metric]
Product RangeLQW2UAS_0C
DC Resistance Max1.33ohm
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.62mm
Product Width2.45mm
Product Height1.83mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
560nH
Self Resonant Frequency
415MHz
Inductor Case / Package
1008 [2520 Metric]
DC Resistance Max
1.33ohm
Inductor Construction
Unshielded
Product Length
2.62mm
Product Height
1.83mm
DC Current Rating
400mA
Inductor Case Style
1008 [2520 Metric]
Product Range
LQW2UAS_0C
Inductance Tolerance
± 2%
Core Material
Ferrite
Product Width
2.45mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability