Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part No#A915AY-100M=P3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel53AJ1386RL
Cut Tape53AJ1386
Product RangeD53LC Series
Your Part Number
20,351 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.060 | $1.06 |
| Total Price | $1.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 25+ | $0.955 |
| 100+ | $0.878 |
| 250+ | $0.783 |
| 500+ | $0.704 |
| 1000+ | $0.614 |
| 2500+ | $0.533 |
| 5000+ | $0.435 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No#A915AY-100M=P3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel53AJ1386RL
Cut Tape53AJ1386
Product RangeD53LC Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.41A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.33A
Power Inductor Case5.2mm x 5.2mm x 3mm
Product RangeD53LC Series
Inductor Case / Package-
DC Resistance Max0.075ohm
Inductance Tolerance± 20%
Product Length5.2mm
Product Width5.2mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Semishielded
Power Inductor Case
5.2mm x 5.2mm x 3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.41A
Saturation Current (Isat)
1.33A
Product Range
D53LC Series
DC Resistance Max
0.075ohm
Product Length
5.2mm
Product Height
3mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
