Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoUWE-24/5-Q12PB-C
Newark Part No.42AH1005
Product RangeUWE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 100+ | $72.670 |
| 250+ | $67.760 |
Price for:Each
Minimum: 126
Multiple: 42
$9,156.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoUWE-24/5-Q12PB-C
Newark Part No.42AH1005
Product RangeUWE Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeEighth Brick
Input Ratio4:1
Output Power Max120W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage2.25kV
Input Voltage DC Min9V
Input Voltage DC Max36V
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed, Adjustable
DC / DC Converter MountingThrough Hole
Width22.9mm
Height13.2mm
Depth58.4mm
Product RangeUWE Series
SVHCLead
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
5A
Output Current - Output 2
-
Isolation Voltage
2.25kV
Input Voltage DC Max
36V
DC / DC Converter Output Type
Fixed, Adjustable
Width
22.9mm
Depth
58.4mm
SVHC
Lead
DC / DC Converter Type
Eighth Brick
Output Power Max
120W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Min
9V
Input Voltage DC Nom
12V
DC / DC Converter Mounting
Through Hole
Height
13.2mm
Product Range
UWE Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
