Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoULS-15/2-D48NM-C
Newark Part No.
Full Reel13T8015
Cut Tape12T8711
Product RangeULS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Packaging Options
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoULS-15/2-D48NM-C
Newark Part No.
Full Reel13T8015
Cut Tape12T8711
Product RangeULS Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeSixteenth Brick
Input Ratio2:1
Output Power Max30W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage2.25kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed, Adjustable
Width22.86mm
Height9.144mm
Depth33.02mm
Input Voltage DC Min36V
Input Voltage DC Max75V
Product RangeULS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
-
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
2A
Output Current - Output 2
-
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
9.144mm
Input Voltage DC Min
36V
Product Range
ULS Series
DC / DC Converter Type
Sixteenth Brick
Output Power Max
30W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
22.86mm
Depth
33.02mm
Input Voltage DC Max
75V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for ULS-15/2-D48NM-C
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate