0
0 Items$0.00

Sixteenth Brick Isolated Surface Mount DC / DC Converters :

13 Products Found
Find a huge range of Sixteenth Brick Isolated Surface Mount DC / DC Converters at Newark Electronics. We stock a wide range of Isolated Surface Mount DC / DC Converters, such as Surface Mount DIP, DIP, Module & SMD-16, Module Isolated Surface Mount DC / DC Converters from the worlds top manufacturers including: Artesyn Embedded Technologies & Murata Power Solutions

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
59AC8066

RoHS

MURATA POWER SOLUTIONS
Each
1+$50.870
5+$49.240
10+$48.560
25+$47.670
50+$47.010
ITE
Sixteenth Brick
4:1
49.5W
1 Output
3.3V
15A
-
2.25kV
48V
-
Fixed, Adjustable
22.9mm
9.14mm
-
33mm
18V
75V
UWS Series
38AJ2774

RoHS

Each
200+$63.940
ITE
Sixteenth Brick
2:1
200W
1 Output
12V
17A
Regulated
2.25kV
48V
-
Fixed, Adjustable
22.9mm
11.1mm
-
33mm
36V
75V
AVD200-48S12 Series
12P4798

RoHS

Each
150+$40.550
ITE
Sixteenth Brick
2:1
35W
1 Output
5V
7A
-
1.5kV
48V
UL
Fixed
22.86mm
8.6mm
Surface Mount Device
33.02mm
36V
75V
-
65R4744

RoHS

Each
150+$42.770
-
Sixteenth Brick
-
35W
1 Output
12V
2.75A
-
1.5kV
-
-
Fixed
22.86mm
8.6mm
Surface Mount Device
33.02mm
36V
75V
-
44Y1563

RoHS

Each
300+$49.360
-
Sixteenth Brick
-
120W
1 Output
12V
10A
-
-
-
CE, IEC, UL
Fixed, Adjustable
22.9mm
9.9mm
Surface Mount Device
33mm
36V
75V
-
44Y1560

RoHS

Each
300+$47.580
ITE
Sixteenth Brick
2:1
100W
1 Output
5V
20A
Regulated
1.5kV
48V
CE, IEC, UL
Fixed, Adjustable
22.9mm
9.9mm
Surface Mount Device
33mm
36V
75V
-
04X5798

RoHS

Each
192+$38.150
-
Sixteenth Brick
-
50W
1 Output
3.3V
15A
-
-
-
CSA, EN, UL
Fixed, Adjustable
22.9mm
9.4mm
Surface Mount Device
33mm
36V
75V
AVD50B Series
41AC9358

RoHS

Each
192+$34.090
-
Sixteenth Brick
-
50W
1 Output
12V
4.17A
-
-
-
CSA, EN, UL
Fixed, Adjustable
22.9mm
9.4mm
Surface Mount Device
33mm
36V
75V
AVD50B Series
41AC9355

RoHS

Each
192+$34.260
-
Sixteenth Brick
-
50W
1 Output
5V
10A
-
-
-
CSA, EN, UL
Fixed, Adjustable
22.9mm
9.4mm
Surface Mount Device
33mm
36V
75V
AVD50B Series
41AC9362

RoHS

Each
192+$37.500
-
Sixteenth Brick
-
75W
1 Output
5V
15A
-
-
-
CSA, EN, UL
Fixed, Adjustable
22.9mm
9.4mm
Surface Mount Device
33mm
36V
75V
AVD75B Series
41AC9374

RoHS

Each
192+$39.960
ITE
Sixteenth Brick
2:1
85W
1 Output
12V
7.1A
Regulated
1.5kV
48V
CSA, EN, UL
Fixed, Adjustable
22.9mm
9.4mm
Surface Mount Device
33mm
36V
75V
AVD85B Series
59AC8068

RoHS

MURATA POWER SOLUTIONS
Each
1+$53.770
5+$53.220
10+$52.390
25+$51.850
50+$50.750
More Pricing...
ITE
Sixteenth Brick
4:1
50W
1 Output
5V
10A
-
2.25kV
48V
-
Fixed, Adjustable
22.9mm
9.14mm
-
33mm
18V
75V
UWS Series
59AC8064

RoHS

MURATA POWER SOLUTIONS
Each
1+$46.360
5+$45.810
10+$44.990
25+$44.440
50+$43.350
More Pricing...
ITE
Sixteenth Brick
4:1
54W
1 Output
12V
4.5A
-
2.25kV
48V
-
Fixed, Adjustable
22.9mm
9.14mm
-
33mm
18V
75V
UWS
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER