Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoSPC-54/4.4-L12PG-CCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.79Y3674
Product RangeSPC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 160+ | $76.540 |
Price for:Each
Minimum: 160
Multiple: 160
$12,246.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoSPC-54/4.4-L12PG-CCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.79Y3674
Product RangeSPC Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max240W
No. of Outputs1 Output
Output Voltage - Output 154.2V
Output Current - Output 14.44A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage2.25kV
Approvals & StandardsIEC, UL
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Width31.8mm
Height17.53mm
Depth66mm
Input Voltage DC Min11V
Input Voltage DC Max13.2V
Product RangeSPC Series
SVHCLead
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
4.44A
Output Current - Output 2
-
Isolation Voltage
2.25kV
Input Voltage DC Nom
12V
DC / DC Converter Mounting
Through Hole
Height
17.53mm
Input Voltage DC Min
11V
Product Range
SPC Series
DC / DC Converter Type
SIP
Output Power Max
240W
Output Voltage - Output 1
54.2V
Output Voltage - Output 2
-
Output Regulation
Regulated
Approvals & Standards
IEC, UL
DC / DC Converter Output Type
Fixed
Width
31.8mm
Depth
66mm
Input Voltage DC Max
13.2V
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
