Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNMV1S0505SCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.80AK4458
Product RangeNMV1 Series
Your Part Number
2,012 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.440 |
| 10+ | $2.330 |
| 25+ | $2.280 |
| 50+ | $2.250 |
| 100+ | $2.220 |
| 250+ | $2.180 |
| 500+ | $2.150 |
| 1000+ | $2.110 |
Price for:Each
Minimum: 1
Multiple: 1
$2.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNMV1S0505SCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.80AK4458
Product RangeNMV1 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15VDC
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage3kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width6mm
Height10mm
Depth19.5mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeNMV1 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
NMV1S0505SC is a NMV1 series 3kVDC isolated 1W single output DC-DC converter in SIP package. It is a standard building block for on-board distributed power systems. Ideally suited for providing supplies on control system boards with the added benefit of 3kVDC galvanic isolation to reduce switching noise.
- Nominal voltage is 5VDC
- Output voltage is 5VDC, maximum output current is 200mA
- Efficiency (type) is 72%, switching frequency is 120KHz
- UL62368-1 recognized
- MTTF up to 4.2 million hours
- Operation up to 115°C (with derating)
- Industry standard pinout
- Internal SMD construction
- No external components required, no electrolytic or tantalum capacitors
- Pin compatible with MEV1, MEV3, NMK & NMV series
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
10mm
Input Voltage DC Min
4.5V
Product Range
NMV1 Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
5V
Width
6mm
Depth
19.5mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for NMV1S0505SC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
