Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNMH1212SCCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.61K3185
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 25+ | $15.630 |
| 50+ | $15.410 |
| 125+ | $15.190 |
Price for:Each
Minimum: 25
Multiple: 25
$390.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNMH1212SCCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.61K3185
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 183mA
Output Voltage - Output 2-12V
Output Current - Output 283mA
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width7.5mm
Height10mm
DC / DC Converter MountingThrough Hole
Depth19.5mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product Range-
SVHCLead (17-Jan-2022)
Product Overview
The NMH1212SC is a 2-output 2W board-mount isolated DC/DC Converter for on-board point-of-use power systems. It is ideally suited for providing dual rail supplies on single rail boards with the added benefit of galvanic isolation to reduce circuit noise. The rated power may be drawn from a single pin provided the total load does not exceed 2W. Pin compatibility with the NMA 1W series ensures minimal effort in upgrading distributed power systems.
- No heat sink required
- Industry standard pin-out
- Power sharing on output
- Internal SMD construction
- Fully encapsulated with toroidal magnetics
- No external components required
- No electrolytic or tantalum capacitors
- 1kVDC Isolation
- Power density op to 1.44W/cm³
- Footprint from 1.46cm²
- 84% Efficiency
- 63pF Isolation capacitance
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
83mA
Output Current - Output 2
83mA
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
10mm
Depth
19.5mm
Input Voltage DC Max
13.2V
SVHC
Lead (17-Jan-2022)
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
Unregulated
Input Voltage DC Nom
12V
Width
7.5mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
10.8V
Product Range
-
Alternatives for NMH1212SC
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
