Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMTC1S2403MC-R7Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.52Y1077
Product RangeMTC1 Series
Your Part Number
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.030 |
| 10+ | $10.660 |
| 25+ | $10.140 |
| 50+ | $9.830 |
| 100+ | $9.690 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$11.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMTC1S2403MC-R7Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.52Y1077
Product RangeMTC1 Series
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeModule
Input Ratio2:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 1303mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage3kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width14.22mm
Height11.23mm
Depth14.99mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeMTC1 Series
SVHCLead (17-Jan-2022)
Technical Specifications
Power Supply Applications
Medical
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
303mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
11.23mm
Input Voltage DC Min
18V
Product Range
MTC1 Series
DC / DC Converter Type
Module
Output Power Max
1W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
14.22mm
Depth
14.99mm
Input Voltage DC Max
36V
SVHC
Lead (17-Jan-2022)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
