Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMGJ6T24F24MC-R7Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.47AC9524
Product RangeMGJ6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 23+ | $24.690 |
| 69+ | $24.450 |
| 115+ | $23.510 |
Price for:Each (Supplied on Full Reel)
Minimum: 23
Multiple: 23
$567.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMGJ6T24F24MC-R7Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.47AC9524
Product RangeMGJ6 Series
Technical Datasheet
Power Supply ApplicationsGate Drive
DC / DC Converter TypeFull Bridge
Input Ratio2:1
Output Power Max6W
No. of Outputs3 Output
Output Voltage - Output 124V
Output Current - Output 162.5mA
Output Voltage - Output 324V
Output Voltage - Output 224V
Output Current - Output 262.5mA
Output Current - Output 3125mA
Output RegulationUnregulated
Isolation Voltage5.7kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width22.61mm
DC / DC Converter MountingSurface Mount Device
Approvals & Standards-
Height14.05mm
Depth41.53mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeMGJ6 Series
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
Gate Drive
Input Ratio
2:1
No. of Outputs
3 Output
Output Current - Output 1
62.5mA
Output Voltage - Output 2
24V
Output Current - Output 3
125mA
Isolation Voltage
5.7kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Surface Mount Device
Height
14.05mm
Input Voltage DC Min
18V
Product Range
MGJ6 Series
SVHC
No SVHC (07-Jul-2017)
DC / DC Converter Type
Full Bridge
Output Power Max
6W
Output Voltage - Output 1
24V
Output Voltage - Output 3
24V
Output Current - Output 2
62.5mA
Output Regulation
Unregulated
Input Voltage DC Nom
24V
Width
22.61mm
Approvals & Standards
-
Depth
41.53mm
Input Voltage DC Max
36V
RoHS Phthalates Compliant
To Be Advised
Technical Docs (1)
Alternatives for MGJ6T24F24MC-R7
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
