Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMGJ6T24150505MC-R7Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel26Y9074
Full Reel42Y0696
Re-Reel26Y9073
Cut Tape26Y9073
Product RangeMGJ6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 23 | $27.770 | $638.71 |
| Total Price | $638.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 23+ | $27.770 |
Full Reel
| Quantity | Price |
|---|---|
| 23+ | $27.300 |
| 25+ | $29.520 |
| 50+ | $28.900 |
| 69+ | $27.040 |
| 100+ | $27.650 |
| 115+ | $26.010 |
| 250+ | $26.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMGJ6T24150505MC-R7Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel26Y9074
Full Reel42Y0696
Re-Reel26Y9073
Cut Tape26Y9073
Product RangeMGJ6 Series
Technical Datasheet
Power Supply ApplicationsGate Drive
DC / DC Converter Type-
Input Ratio2:1
Output Power Max6W
No. of Outputs3 Output
Output Voltage - Output 115V
Output Current - Output 1240mA
Output Voltage - Output 25V
Output Voltage - Output 35V
Output Current - Output 2240mA
Output Current - Output 3240mA
Output RegulationUnregulated
Isolation Voltage5.2kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width-
DC / DC Converter MountingSurface Mount Device
Height-
Depth-
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeMGJ6 Series
SVHCLead
Technical Specifications
Power Supply Applications
Gate Drive
Input Ratio
2:1
No. of Outputs
3 Output
Output Current - Output 1
240mA
Output Voltage - Output 3
5V
Output Current - Output 3
240mA
Isolation Voltage
5.2kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Surface Mount Device
Depth
-
Input Voltage DC Max
36V
SVHC
Lead
DC / DC Converter Type
-
Output Power Max
6W
Output Voltage - Output 1
15V
Output Voltage - Output 2
5V
Output Current - Output 2
240mA
Output Regulation
Unregulated
Input Voltage DC Nom
24V
Width
-
Height
-
Input Voltage DC Min
18V
Product Range
MGJ6 Series
Technical Docs (1)
Alternatives for MGJ6T24150505MC-R7
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
