Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMGJ6Q05P24MC-R13Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.33AC6865
Product RangeMGJ6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 92+ | $24.090 |
| 100+ | $23.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 92
Multiple: 92
$2,216.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMGJ6Q05P24MC-R13Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.33AC6865
Product RangeMGJ6 Series
Technical Datasheet
Power Supply ApplicationsGate Drive
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max6W
No. of Outputs4 Output
Output Voltage - Output 124V
Output Current - Output 142mA
Output Voltage - Output 224V
Output Voltage - Output 324V
Output Current - Output 242mA
Output Current - Output 342mA
Output RegulationUnregulated
Isolation Voltage5.7kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width22.61mm
DC / DC Converter MountingSurface Mount Device
Height14.05mm
Depth44.07mm
Input Voltage DC Min4.5V
Input Voltage DC Max9V
Product RangeMGJ6 Series
SVHCLead
Technical Specifications
Power Supply Applications
Gate Drive
Input Ratio
2:1
No. of Outputs
4 Output
Output Current - Output 1
42mA
Output Voltage - Output 3
24V
Output Current - Output 3
42mA
Isolation Voltage
5.7kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Surface Mount Device
Depth
44.07mm
Input Voltage DC Max
9V
SVHC
Lead
DC / DC Converter Type
DIP
Output Power Max
6W
Output Voltage - Output 1
24V
Output Voltage - Output 2
24V
Output Current - Output 2
42mA
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
22.61mm
Height
14.05mm
Input Voltage DC Min
4.5V
Product Range
MGJ6 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
