0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

55 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
98K1852

RoHS

Each
1+$11.000
5+$10.720
10+$10.460
50+$10.040
100+$9.220
ITE
-
1:1
1W
2 Output
12V
42mA
-12V
-
-
42mA
Regulated
1kV
5V
-
Fixed
8mm
7.1mm
-
15.3mm
4.5V
5.5V
TSM Series
77Y4614

RoHS

Each
1+$15.090
5+$14.700
10+$14.320
25+$13.800
100+$13.030
ITE
DIP
2:1
1W
2 Output
12V
42mA
-12V
-
-
42mA
Regulated
1.5kV
24V
CB, IEC, UL
Fixed
18.9mm
8.45mm
Surface Mount Device
13.7mm
18V
36V
-
41AH7684

RoHS

Each
1+$4.190
5+$4.090
10+$3.980
25+$3.840
100+$3.630
ITE
Surface Mount DIP
1:1
1W
2 Output
12V
42mA
-12V
-
-
42mA
Unregulated
1.5kV
5V
-
Fixed
8.5mm
7.25mm
Surface Mount Device
15.24mm
4.5V
5.5V
IAS01 Series
72AK4685

RoHS

Each
1+$19.870
5+$19.540
10+$19.200
ITE
Surface Mount DIP
-
1W
2 Output
12V
42mA
-12V
-
-
42mA
Regulated
3kV
24V
-
Fixed
13.7mm
10.2mm
-
18.9mm
21.6V
26.4V
TRI 1SM Series
72AK4677

RoHS

Each
1+$17.570
5+$17.270
10+$16.980
ITE
Surface Mount DIP
-
1W
2 Output
12V
42mA
-12V
-
-
42mA
Regulated
3kV
12V
-
Fixed
13.7mm
10.2mm
-
18.9mm
10.8V
13.2V
TRI 1SM Series
72AK4669

RoHS

Each
1+$20.190
5+$19.850
10+$19.510
50+$18.450
100+$17.140
ITE
Surface Mount DIP
-
1W
2 Output
12V
42mA
-12V
-
-
42mA
Regulated
3kV
5V
-
Fixed
13.7mm
10.2mm
-
18.9mm
4.5V
5.5V
TRI 1SM Series
89AM5954

RoHS

Each
1+$7.840
5+$7.410
10+$7.060
25+$6.550
50+$6.090
More Pricing...
ITE
Surface Mount Device
-
1W
2 Output
12V
42mA
-12V
-
-
42mA
Unregulated
1kV
-
-
Fixed
8.4mm
7.6mm
-
15.2mm
-
12VDC
SA1 Series
92Y4402

RoHS

Each (Supplied on Cut Tape)
Cut Tape
80+$9.040
160+$8.730
400+$8.310
Gate Drive
DIP
1:1
1W
2 Output
19V
42mA
-5V
-
-
42mA
Unregulated
5.7kV
24V
-
Fixed
14.99mm
4.41mm
Surface Mount Device
19.94mm
21.6V
26.4V
MGJ1 Series
61K3395

RoHS

Each
25+$9.050
50+$8.920
125+$8.790
250+$8.630
-
-
1:1
1W
2 Output
12V
42mA
-12V
-
-
42mA
Unregulated
1kV
12V
-
Fixed
7.7mm
6.6mm
Surface Mount Device
15.24mm
10.8V
13.2V
NTA Series
92Y4389

RoHS

Each (Supplied on Cut Tape)
Cut Tape
400+$9.040
Gate Drive
DIP
1:1
1W
2 Output
19V
42mA
-5V
-
-
42mA
Unregulated
5.7kV
5V
-
Fixed
14.99mm
4.41mm
Surface Mount Device
19.94mm
4.5V
5.5V
MGJ Series
92Y4390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
80+$9.040
160+$8.730
400+$8.310
Gate Drive
DIP
1:1
1W
2 Output
19V
42mA
-5V
-
-
42mA
Unregulated
5.7kV
5V
-
Fixed
14.99mm
4.41mm
Surface Mount Device
19.94mm
4.5V
5.5V
MGJ1 Series
61K3387

RoHS

Each
25+$9.050
50+$8.920
125+$8.790
250+$8.630
-
-
1:1
1W
2 Output
12V
42mA
-12V
-
-
42mA
Unregulated
1kV
5V
-
Fixed
7.7mm
6.6mm
Surface Mount Device
15.24mm
4.5V
5.5V
NTA Series
61K3427

RoHS

Each
25+$12.390
50+$12.220
125+$12.050
ITE
-
1:1
1W
2 Output
12V
42mA
-12V
-
-
42mA
Unregulated
3kV
12V
-
Fixed
7.7mm
6.6mm
Surface Mount Device
15.24mm
10.8V
13.2V
NTV Series
51R5053

RoHS

Each
1+$13.670
ITE
-
1:1
1W
2 Output
12V
42mA
-12V
-
-
42mA
Unregulated
3kV
5V
-
Fixed
8mm
7.67mm
Surface Mount Device
16.3mm
4.5V
5.5V
TES 1V
97K6695

RoHS

Each
1+$12.650
5+$12.520
10+$12.330
25+$12.200
50+$11.950
More Pricing...
ITE
-
1:1
1W
2 Output
12V
42mA
-12V
-
-
42mA
Unregulated
3kV
12V
-
Fixed
7.7mm
6.6mm
-
15.24mm
10.8V
13.2V
NTV Series
49X9919

RoHS

Each
1+$17.970
5+$17.550
10+$17.140
50+$16.590
100+$16.350
ITE
-
2:1
1W
2 Output
12V
42mA
-12V
-
-
42mA
Regulated
1.6kV
24V
-
Fixed
13.7mm
8.45mm
-
18.9mm
18V
36V
TMR 1SM Series
87X1278

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$10.700
Medical
DIP
1:1
1W
2 Output
12V
42mA
-12V
-
-
42mA
Unregulated
1kV
12V
CB, IEC, UL
Fixed
10.7mm
6.7mm
Surface Mount Device
15.24mm
10.8V
13.2V
-
64X3434

RoHS

Each
33+$8.440
66+$8.290
165+$7.950
Medical
DIP
1:1
1W
2 Output
12V
42mA
-12V
-
-
42mA
Unregulated
1kV
12V
-
Fixed
10.7mm
6.7mm
Surface Mount Device
15.24mm
10.8V
13.2V
-
77Y4619

RoHS

Each
1+$17.390
5+$16.940
10+$16.500
25+$15.900
100+$15.010
ITE
DIP
2:1
1W
2 Output
12V
42mA
-12V
-
-
42mA
Regulated
1.5kV
48V
CB, IEC, UL
Fixed
18.9mm
8.45mm
Surface Mount Device
13.7mm
36V
75V
-
87X1275

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$10.700
Medical
DIP
1:1
1W
2 Output
12V
42mA
-12V
-
-
42mA
Unregulated
1kV
5V
CB, IEC, UL
Fixed
10.7mm
6.7mm
Surface Mount Device
15.24mm
4.5V
5.5V
-
77Y4604

RoHS

Each
1+$17.390
5+$16.940
10+$16.500
25+$15.900
100+$15.010
ITE
DIP
2:1
1W
2 Output
12V
42mA
-12V
-
-
42mA
Regulated
1.5kV
5V
CB, IEC, UL
Fixed
18.9mm
8.45mm
Surface Mount Device
13.7mm
4.5V
9V
-
77Y4609

RoHS

Each
1+$17.390
5+$16.940
10+$16.500
25+$15.900
100+$15.010
ITE
DIP
2:1
1W
2 Output
12V
42mA
-12V
-
-
42mA
Regulated
1.5kV
12V
CB, IEC, UL
Fixed
18.9mm
8.45mm
Surface Mount Device
13.7mm
9V
18V
-
03AC0325

RoHS

Each (Supplied on Cut Tape)
Cut Tape
92+$30.510
Gate Drive
DIP
2:1
6W
4 Output
24V
42mA
24V
24V
42mA
42mA
Unregulated
5.7kV
12V
-
Fixed
22.61mm
14.05mm
Surface Mount Device
44.07mm
9V
18V
MGJ6 Series
06AC1182

RoHS

Each (Supplied on Cut Tape)
Cut Tape
80+$9.040
160+$8.730
400+$8.310
Gate Drive
DIP
1:1
1W
2 Output
19V
42mA
-5V
-
-
42mA
Unregulated
5.7kV
15V
-
Fixed
14.99mm
4.41mm
Surface Mount Device
19.94mm
13.5V
16.5V
MGJ1 Series
06AC1181

RoHS

Each (Supplied on Cut Tape)
Cut Tape
400+$9.040
Gate Drive
DIP
1:1
1W
2 Output
19V
42mA
-5V
-
-
42mA
Unregulated
5.7kV
15V
-
Fixed
14.99mm
4.41mm
Surface Mount Device
19.94mm
13.5V
16.5V
MGJ1 Series
1-25 of 55 items
of 3 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER