
| Quantity | Price |
|---|---|
| 140+ | $16.050 |
Product Information
Product Overview
The MGJ6D241510WMC-R13 from Murata Power Solutions is a MGJ6 14mm series 10.2KVDC isolated 6W gate drive SM DC to DC converter. With 14mm creepage and clearance distances and reinforced insulation rating of 690VAC, the MGJ6 14mm is ideally suited for use in higher efficiency 690VAC industrial electrical distribution systems. The MGJ6 series of DC to DC converters is ideal for powering 'high side' and 'low side' gate drive circuits. A choice of asymmetric output voltages allows optimum drive levels for best system efficiency and EMI. The MGJ6 series is characterised for high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters.
- Input voltage range from 18VDC to 36VDC, nominal input voltage is 24V
- Optimised bipolar output voltages for IGBT, characterised partial discharge performance
- Configurable +15V/-10V dual outputs for all gate drive applications
- Rated output current is 240mA (output1), 240mA (output2)
- Output power is 3.6W (output1), 2.4W (output2)
- Load regulation is 5% typical and 10% max (output1), 5% typical and 10% max (output2)
- Typical ripple and noise is 105mVp-p (output1), 80mVp-p (output2)
- 300mA input current at rated load, 81.5% typical efficiency, 13pF ultra low coupling capacitance
- Switching frequency is 100KHz, no opto feedback, characterised dv/dt immunity 80K/μs at 1.6KV
- Operating temperature range from -40°C to 105°C, DC link voltage is 3KVDC
Applications
Power Management, Motor Drive & Control
Technical Specifications
Gate Drive
2:1
2 Output
240mA
240mA
10.2kV
Fixed
9.15mm
45.98mm
36V
Lead
DIP
3.6W
15V
-10V
Unregulated
24V
27.81mm
Surface Mount Device
18V
MGJ6 Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
