
| Quantity | Price |
|---|---|
| 25+ | $7.720 |
| 50+ | $7.610 |
| 125+ | $7.500 |
| 250+ | $7.360 |
Product Information
Product Overview
The E71-NTBS series through-beam NanoView™ miniature rectangular Photoelectric Sensor designed for optimum value and sensing performance in a wide range of applications. This small sensor is available in a variety of optical modes like polarized reflex, diffuse reflective, fixed-focus diffuse, thru-beam with narrow-beam option and even a clear object detector. NanoView sensor is housed in ABS enclosures rated IP66 or better. Two top-mounted indicator LEDs communicate power and output status. It includes both light operate and dark operate modes. Termination options include a 4-pin M8 connector cable or a built-in 6ft cable. NanoView is the ultimate solution to sensing challenges that require reduced dimensions.
- Small size - At less than 1.5" long and half an in deep
- NanoView can fit into the smallest of spaces
- Fixed focus diffuse
- Clear object detection
- No electrolytic or tantalum capacitors
- 0.85W/cm³ Power density
- 89% Typical efficiency
Applications
Sensing & Instrumentation, Industrial
Warnings
This sensor is not a safety device and is not intended to be used as a safety device.
Technical Specifications
ITE
1:1
1 Output
111mA
-
3kV
UL
6.15mm
10.15mm
21.6V
-
SIP
1W
9V
-
Unregulated
24V
Fixed
Through Hole
19.65mm
26.4V
Lead (17-Jan-2022)
Alternatives for MEV1S2409SC
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
