Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoHPR417CCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.70K2509
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.220 |
Price for:Each
Minimum: 48
Multiple: 48
$970.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoHPR417CCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.70K2509
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max750mW
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 125mA
Output Voltage - Output 2-15V
Output Current - Output 225mA
Output Regulation-
Isolation Voltage1kV
Input Voltage DC Nom15V
DC / DC Converter Output TypeFixed
Width6.09mm
DC / DC Converter MountingThrough Hole
Height10.16mm
Depth19.56mm
Input Voltage DC Min13.5V
Input Voltage DC Max16.5V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
25mA
Output Current - Output 2
25mA
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
19.56mm
Input Voltage DC Max
16.5V
SVHC
No SVHC (04-Feb-2026)
DC / DC Converter Type
SIP
Output Power Max
750mW
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
-
Input Voltage DC Nom
15V
Width
6.09mm
Height
10.16mm
Input Voltage DC Min
13.5V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
