0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
70K2509

RoHS

Each
1+$20.220
ITE
SIP
1:1
750mW
2 Output
15V
25mA
-15V
25mA
-
1kV
15V
Fixed
6.09mm
Through Hole
10.16mm
19.56mm
13.5V
16.5V
-
70K2438

RoHS

Each
100+$14.000
250+$13.890
ITE
SIP
1:1
750mW
2 Output
15V
25mA
-15V
25mA
-
750V
5V
Fixed
6.09mm
Through Hole
10.16mm
19.56mm
4.5V
5.5V
-
64X3095

RoHS

Each
10+$47.260
25+$47.250
50+$47.230
Medical
DIP
1:1
5W
1 Output
100V
25mA
-
-
Regulated
3kV
5V
Fixed, Adjustable
20.3mm
Through Hole
9.4mm
31.8mm
4.5V
6V
-
29X1513

RoHS

Each
25+$3.840
50+$3.780
100+$3.730
250+$3.660
500+$3.610
ITE
SIP
1:1
750mW
2 Output
15V
25mA
-15V
25mA
Unregulated
3kV
12V
Fixed
6mm
Through Hole
10mm
19.5mm
10.8V
13.2V
-
29X1510

RoHS

Each
25+$3.750
50+$3.670
100+$3.520
250+$3.330
500+$3.140
More Pricing...
ITE
SIP
1:1
750mW
2 Output
15V
25mA
-15V
25mA
Unregulated
3kV
5V
Fixed
6mm
Through Hole
10mm
19.5mm
4.5V
5.5V
-
27AK8586

RoHS

Each
1+$5.780
100+$5.200
200+$4.810
500+$4.520
1000+$4.290
-
DIP
-
1W
2 Output
24V
25mA
24V
25mA
-
1kV
12V
Fixed, Adjustable
10.16mm
-
6.85mm
12.7mm
10.8V
13.2V
AM1P-Z Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER