Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No82103CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel04AJ5966RL
Cut Tape04AJ5966
Product Range8200 Series
Your Part Number
4,665 In Stock
35,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.624 | $3.12 |
| Total Price | $3.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.624 |
| 10+ | $0.528 |
| 15+ | $0.508 |
| 25+ | $0.487 |
| 50+ | $0.467 |
| 125+ | $0.446 |
| 250+ | $0.436 |
| 500+ | $0.426 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No82103CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel04AJ5966RL
Cut Tape04AJ5966
Product Range8200 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)500mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Power Inductor Case3.2mm x 2.5mm x 2mm
Product Range8200 Series
Inductor Case / Package-
DC Resistance Max0.4ohm
Inductance Tolerance± 10%
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Power Inductor Case
3.2mm x 2.5mm x 2mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
500mA
Saturation Current (Isat)
-
Product Range
8200 Series
DC Resistance Max
0.4ohm
Product Length
3.2mm
Product Height
2mm
Technical Docs (2)
Alternatives for 82103C
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
