SMD Power Inductors:

20 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
04AJ5966

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.628
Total:$3.14
Min: 5 / Mult: 5
Total:$62.80
Min: 100 / Mult: 5
10µH
500mA
Unshielded
-
8200 Series
3.2mm x 2.5mm x 2mm
-
0.4ohm
± 10%
3.2mm
2.5mm
2mm
80AH9733

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.720
10+
$0.609
25+
$0.579
50+
$0.548
100+
$0.518
More Pricing...
Total:$3.60
Min: 5 / Mult: 5
10µH
1.2A
Shielded
1.7A
MPL-AT Series
2.5mm x 2mm x 1.2mm
-
0.4ohm
± 20%
2.5mm
2mm
1.2mm
40Y9006

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.262
25+
$0.259
50+
$0.240
Total:$2.62
Min: 10 / Mult: 10
Total:$24.00
Min: 100 / Mult: 10
22µH
620mA
Semishielded
500mA
SRN4012T Series
4mm x 4mm x 1.2mm
-
0.4ohm
± 20%
4mm
4mm
1.2mm
43AC9514

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.301
10+
$0.259
25+
$0.246
50+
$0.233
100+
$0.220
More Pricing...
Total:$1.50
Min: 5 / Mult: 5
4.7µH
700mA
Semishielded
900mA
SRN2508A Series
2.5mm x 2mm x 0.8mm
1008 [2520 Metric]
0.4ohm
± 20%
2.5mm
2mm
0.8mm
64AH4376

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.339
5000+
$0.310
Total:$339.00
Min: 1000 / Mult: 1000
150µH
1.05A
Unshielded
-
MC PD Series
12.95mm x 9.4mm x 5.21mm
-
0.4ohm
± 20%
12.95mm
9.4mm
5.21mm
83AH2627

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.542
250+
$0.416
500+
$0.374
1000+
$0.339
5000+
$0.310
Total:$0.54
Min: 1 / Mult: 1
Total:$54.20
Min: 100 / Mult: 1
150µH
1.05A
Unshielded
-
MC PD Series
12.95mm x 9.4mm x 5.21mm
-
0.4ohm
± 20%
12.95mm
9.4mm
5.21mm
36AJ3540

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.430
10+
$4.250
25+
$2.730
50+
$1.950
100+
$1.490
More Pricing...
Total:$42.15
Min: 5 / Mult: 5
6.8µH
1A
Shielded
1.3A
DFE252012P_D Series
1008 [2520 Metric]
1008 [2520 Metric]
0.4ohm
± 20%
2.5mm
2mm
1.2mm
80AK5418

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.580
25+
$1.450
50+
$1.330
100+
$1.200
250+
$1.080
More Pricing...
Total:$15.80
Min: 10 / Mult: 10
6.8µH
1.4A
Shielded
1.8A
SRP3012CC Series
-
-
0.4ohm
± 20%
3.5mm
3.2mm
1mm
46AM9478

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.330
10+
$1.260
25+
$1.130
50+
$1.030
100+
$0.931
More Pricing...
Total:$6.65
Min: 5 / Mult: 5
4.7µH
5.5A
Shielded
10A
IHLP-2525CZ-01 Series
-
2525 [6363 Metric]
0.4ohm
± 20%
6.47mm
6.47mm
3mm
62AK3681

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.210
25+
$1.090
50+
$1.030
100+
$0.980
Total:$12.10
Min: 10 / Mult: 10
15µH
725mA
Semishielded
350mA
ADL-VM Series
-
1210 [3225 Metric]
0.4ohm
± 20%
3.2mm
2.5mm
2.5mm
94AK5579

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.410
10+
$1.380
25+
$1.320
50+
$1.260
100+
$1.210
More Pricing...
Total:$1.41
Min: 1 / Mult: 1
6.8µH
750mA
Shielded
550mA
WE-TPC Series
-
-
0.4ohm
± 30%
2.8mm
2.8mm
1.1mm
01AM1544

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.714
10+
$0.601
25+
$0.571
50+
$0.541
100+
$0.515
Total:$0.71
Min: 1 / Mult: 1
4.7µH
-
Unshielded
500mA
3627 Series
-
-
0.4ohm
± 10%
4.5mm
3.2mm
2.6mm
64T2396

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.721
10+
$0.528
25+
$0.503
50+
$0.478
100+
$0.452
More Pricing...
Total:$0.72
Min: 1 / Mult: 1
100µH
1A
Semishielded
1A
SRN8040 Series
-
-
0.4ohm
± 20%
8mm
8mm
4mm
81AH9706

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.720
10+
$2.450
25+
$2.370
50+
$2.290
100+
$2.210
More Pricing...
Total:$2.72
Min: 1 / Mult: 1
33µH
850mA
Shielded
900mA
WE-PD Series
5.9mm x 6.2mm x 3.3mm
-
0.4ohm
± 25%
5.9mm
6.2mm
3.3mm
69AC6052

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.100
10+
$1.050
25+
$0.964
50+
$0.880
100+
$0.809
More Pricing...
Total:$1.10
Min: 1 / Mult: 1
10µH
700mA
Unshielded
500mA
LQW32FT_0H Series
3.2mm x 2.5mm x 2.3mm
1210 [3225 Metric]
0.4ohm
± 20%
3.2mm
2.5mm
2.3mm
87X9271

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.010
Total:$1.01
Min: 1 / Mult: 1
Total:$101.00
Min: 100 / Mult: 1
120µH
1.2A
Unshielded
1.3A
SDE1006A Series
-
-
0.4ohm
± 10%
10mm
9mm
5.4mm
94W7777

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
750+
$0.888
1500+
$0.864
3000+
$0.839
Total:$666.00
Min: 750 / Mult: 750
150µH
860mA
Unshielded
1A
B82464A4 Series
10.4mm x 10.4mm x 4.8mm
-
0.4ohm
± 10%
10.4mm
10.4mm
4.8mm
65AC4041

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$1.010
25+
$0.931
50+
$0.846
Total:$10.10
Min: 10 / Mult: 10
Total:$84.60
Min: 100 / Mult: 10
6.8µH
1.4A
Shielded
2A
SRP3012TA Series
3.5mm x 3.2mm x 1mm
-
0.4ohm
± 20%
3.5mm
3.2mm
1mm
78AC4818

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.446
10+
$0.378
25+
$0.377
50+
$0.354
Total:$0.45
Min: 1 / Mult: 1
Total:$35.40
Min: 100 / Mult: 1
68µH
800mA
Semishielded
900mA
SRN5040TA Series
4.95mm x 4.95mm x 3.8mm
2020 [5050 Metric]
0.4ohm
± 10%
4.95mm
4.95mm
3.8mm
85AH8518

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.770
10+
$2.510
25+
$2.430
50+
$2.350
100+
$2.280
More Pricing...
Total:$2.77
Min: 1 / Mult: 1
120µH
940mA
Unshielded
990mA
WE-PD2A Series
10mm x 9mm x 5.4mm
-
0.4ohm
± 20%
10mm
9mm
5.4mm
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK