Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $15.760 |
| 100+ | $15.190 |
| 250+ | $14.050 |
| 500+ | $13.840 |
| 1000+ | $12.130 |
| 2500+ | $10.410 |
| 5000+ | $9.990 |
Price for:Each
Minimum: 80
Multiple: 80
$1,260.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC19980
Newark Part No.83K3715
Technical Datasheet
Fibre Optic Connector AST
Fibre Optic Connector BSC
No. of Fibers2Fibres
Fibre TypeMultimode
Lead Length - Metric2m
Fibre Diameter62.5µm / 125µm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SPC19980 is a 2m multi-mode duplex Fiber Optic Jumper Cable with ST to SC connectors and an orange jacket. This ST to SC fiber optic patch cord is ideal for high bandwidth connections at high speeds over medium distances. Cross connections between walls and computers, patch panels and equipment or between two pieces of equipment. 62.5/125μm core/cladding fiber diameter.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Fibre Optics, Industrial
Technical Specifications
Fibre Optic Connector A
ST
No. of Fibers
2Fibres
Lead Length - Metric
2m
Product Range
-
Fibre Optic Connector B
SC
Fibre Type
Multimode
Fibre Diameter
62.5µm / 125µm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
