Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002768Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel64AH4341
Re-Reel80AH9805RL
Cut Tape80AH9805
Product RangeMC SDB Series
Your Part Number
1,115 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.678 | $3.39 |
| Total Price | $3.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.678 |
| 25+ | $0.610 |
| 100+ | $0.558 |
| 250+ | $0.495 |
| 500+ | $0.442 |
| 1000+ | $0.381 |
| 2500+ | $0.327 |
| 5000+ | $0.262 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.269 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002768Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel64AH4341
Re-Reel80AH9805RL
Cut Tape80AH9805
Product RangeMC SDB Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)3.5A
Inductor ConstructionShielded
Saturation Current (Isat)8.2A
Product RangeMC SDB Series
Power Inductor Case5.5mm x 5mm x 3mm
Inductor Case / Package-
DC Resistance Max0.0775ohm
Inductance Tolerance± 20%
Product Length5.5mm
Product Width5mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
MC SDB Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
3.5A
Saturation Current (Isat)
8.2A
Power Inductor Case
5.5mm x 5mm x 3mm
DC Resistance Max
0.0775ohm
Product Length
5.5mm
Product Height
3mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
