Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-DRD30-12Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.83AH9983
Product RangeMP-DRD
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $74.740 |
| 25+ | $69.210 |
| 50+ | $63.420 |
| 100+ | $61.840 |
| 250+ | $59.210 |
Price for:Each
Minimum: 1
Multiple: 1
$74.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-DRD30-12Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.83AH9983
Product RangeMP-DRD
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio4:1
Output Power Max30W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
DC / DC Converter Output TypeFixed, Adjustable
Input Voltage DC Nom24V
Width35mm
Height91mm
Depth91mm
Input Voltage DC Min10V
Input Voltage DC Max36V
Product RangeMP-DRD
SVHCTo Be Advised
Product Overview
MP-DRD30-12 is a 30W DIN rail mount DC to DC power supply. It is approved by UL /cUL, cTUVUS, TUV, CE, vibration-resistance and shock resistance standards.
- 10V DC to 36V DC input voltage
- 4A max input current
- 12V DC output voltage and 2.5A output current
- 83% typ efficiency
- 4:1 wide input range
- Short circuit protection
- Internal input filter
- Remote ON / OFF
- Low profile
- 3 years warranty
Technical Specifications
Power Supply Applications
ITE
Output Power Max
30W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Output Type
Fixed, Adjustable
Width
35mm
Depth
91mm
Input Voltage DC Max
36V
SVHC
To Be Advised
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
2.5A
Output Current - Output 2
-
Isolation Voltage
1.5kV
Input Voltage DC Nom
24V
Height
91mm
Input Voltage DC Min
10V
Product Range
MP-DRD
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
