Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-DRD15-24Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.83AH9981
Product RangeMP-DRD
Your Part Number
31 In Stock
20 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $72.840 |
| 25+ | $70.160 |
| 50+ | $54.740 |
| 100+ | $50.940 |
| 250+ | $47.370 |
Price for:Each
Minimum: 1
Multiple: 1
$72.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-DRD15-24Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.83AH9981
Product RangeMP-DRD
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio4:1
Output Power Max15W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 1630mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
DC / DC Converter Output TypeFixed
Input Voltage DC Nom24V
Width18mm
Height91mm
Depth91mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeMP-DRD
SVHCTo Be Advised
Product Overview
MP-DRD15-24 is a 15W DIN rail mount DC to DC power supply. It is approved by UL /cUL, cTUVUS, TUV, CE, vibration-resistance and shock resistance standards.
- 9V DC to 36V DC input voltage
- 2.1A max input current
- 4:1 wide input range
- Short circuit protection
- Internal input filter
- Remote ON / OFF
- Low profile
- 3 years warranty
- 2 pollution degree
- Dimensions (L x W x D) is 91 x 18 x 56.5mm
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Output Type
Fixed
Width
18mm
Depth
91mm
Input Voltage DC Max
36V
SVHC
To Be Advised
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
630mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
Input Voltage DC Nom
24V
Height
91mm
Input Voltage DC Min
9V
Product Range
MP-DRD
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
