Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDC0604-220YUCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel94AC1759RL
Cut Tape94AC1759
Product RangeMC SDC0604 Series
Your Part Number
1,345 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.633 | $0.63 |
| Total Price | $0.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.633 |
| 25+ | $0.560 |
| 100+ | $0.495 |
| 250+ | $0.417 |
| 500+ | $0.354 |
| 1000+ | $0.303 |
| 2500+ | $0.255 |
| 5000+ | $0.214 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDC0604-220YUCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel94AC1759RL
Cut Tape94AC1759
Product RangeMC SDC0604 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.1A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Power Inductor Case6mm x 5.8mm x 4.8mm
Product RangeMC SDC0604 Series
Inductor Case / Package-
DC Resistance Max0.19ohm
Inductance Tolerance± 15%
Product Length6mm
Product Width5.8mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Unshielded
Power Inductor Case
6mm x 5.8mm x 4.8mm
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
5.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.1A
Saturation Current (Isat)
-
Product Range
MC SDC0604 Series
DC Resistance Max
0.19ohm
Product Length
6mm
Product Height
4.8mm
Technical Docs (1)
Alternatives for MCSDC0604-220YU
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
