Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD75-220KUCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel74AC1384RL
Cut Tape74AC1384
Product RangeMC SD75 Series
Your Part Number
5,499 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.513 | $0.51 |
| Total Price | $0.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.513 |
| 25+ | $0.461 |
| 100+ | $0.422 |
| 250+ | $0.374 |
| 500+ | $0.334 |
| 1000+ | $0.288 |
| 2500+ | $0.247 |
| 5000+ | $0.197 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD75-220KUCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel74AC1384RL
Cut Tape74AC1384
Product RangeMC SD75 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Power Inductor Case7.8mm x 7mm x 5mm
Product RangeMC SD75 Series
Inductor Case / Package-
DC Resistance Max100mohm
Inductance Tolerance± 10%
Product Length7.8mm
Product Width7mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
22µH
Inductor Construction
Unshielded
Power Inductor Case
7.8mm x 7mm x 5mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.5A
Saturation Current (Isat)
-
Product Range
MC SD75 Series
DC Resistance Max
100mohm
Product Length
7.8mm
Product Height
5mm
Technical Docs (1)
Alternatives for MCSD75-220KU
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
