Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSC5018-2R7MUCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel29AH6503RL
Cut Tape29AH6503
Product RangeMC SC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.310 | $1.31 |
| Total Price | $1.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 100+ | $1.040 |
| 250+ | $0.952 |
| 500+ | $0.872 |
| 1000+ | $0.813 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSC5018-2R7MUCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel29AH6503RL
Cut Tape29AH6503
Product RangeMC SC Series
Technical Datasheet
Inductance2.7µH
RMS Current (Irms)15A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeMC SC Series
Power Inductor Case12.6mm x 12.6mm x 12.7mm
DC Resistance Max4300µohm
Inductance Tolerance± 20%
Product Length12.6mm
Product Width12.6mm
Product Height12.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.7µH
Inductor Construction
Shielded
Product Range
MC SC Series
DC Resistance Max
4300µohm
Product Length
12.6mm
Product Height
12.7mm
RMS Current (Irms)
15A
Saturation Current (Isat)
-
Power Inductor Case
12.6mm x 12.6mm x 12.7mm
Inductance Tolerance
± 20%
Product Width
12.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
