2.7µH SMD Power Inductors :
58 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.480 10+ $6.130 25+ $5.810 50+ $5.380 100+ $4.930 More Pricing... | 2.7µH | 16A | Shielded | - | 20A | WE-HCI Series | 14mm x 12.8mm x 5.3mm | - | - | 5mohm | ± 20% | 14mm | - | 12.8mm | 5.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.070 10+ $0.903 25+ $0.857 50+ $0.812 | 2.7µH | 8.2A | Unshielded | - | 16A | SDR1307 Series | 13mm x 13mm x 7mm | - | - | 8000µohm | ± 20% | 13mm | - | 13mm | 7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.850 10+ $2.740 25+ $2.630 50+ $2.510 100+ $2.360 More Pricing... | 2.7µH | 10A | Unshielded | - | 20A | WE-PD4 Series | 22mm x 15mm x 7mm | - | - | 8mohm | ± 20% | 22mm | - | 15mm | 7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.680 10+ $1.640 25+ $1.550 50+ $1.450 100+ $1.340 More Pricing... | 2.7µH | 2.03A | Shielded | - | 2.2A | WE-TPC Series | 4.8mm x 4.8mm x 1.8mm | - | - | 60mohm | ± 30% | 4.8mm | - | 4.8mm | 1.8mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.783 10+ $0.748 25+ $0.724 50+ $0.701 100+ $0.677 More Pricing... | 2.7µH | 600mA | Unshielded | - | 1.6A | WE-LQ Series | 3.2mm x 2.5mm x 2mm | - | 1210 [3225 Metric] | 0.18ohm | ± 20% | 3.2mm | - | 2.5mm | 2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.509 10+ $0.418 25+ $0.371 | 2.7µH | 2.43A | Unshielded | - | 3.5A | SDR0403 Series | 4.5mm x 4mm x 3.2mm | - | - | 0.052ohm | ± 20% | 4.5mm | - | 4mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.610 10+ $1.370 25+ $1.300 50+ $1.230 | 2.7µH | 17A | Shielded | - | 32A | SRP1250 Series | 13.9mm x 13.5mm x 5.9mm | - | - | 7300µohm | ± 20% | 13.9mm | - | 13.5mm | 5.9mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.602 10+ $0.428 25+ $0.419 50+ $0.413 100+ $0.406 | 2.7µH | - | - | 4.6A | 5.6A | DG6045C Series | - | 6mm x 6mm x 4.5mm | - | 0.0216ohm | ± 30% | 6mm | Ferrite | 6mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.989 10+ $0.874 25+ $0.810 50+ $0.742 100+ $0.674 More Pricing... | 2.7µH | 2.5A | Shielded | - | 1.3A | SRR3818A Series | 3.8mm x 3.8mm x 1.8mm | - | - | 0.065ohm | ± 30% | 3.8mm | - | 3.8mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.320 10+ $1.120 | 2.7µH | 7.2A | Shielded | - | 9.8A | SRP7028AA Series | 7.1mm x 6.6mm x 2.8mm | - | - | 0.02ohm | ± 20% | 7.1mm | - | 6.6mm | 2.8mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.350 | 2.7µH | 4A | Unshielded | - | 8A | WE-PD2A Series | 5.8mm x 5.2mm x 4.5mm | - | - | 0.045ohm | ± 20% | 5.8mm | - | 5.2mm | 4.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.519 10+ $0.435 25+ $0.384 50+ $0.375 100+ $0.364 More Pricing... | 2.7µH | 3.3A | Shielded | - | 3.8A | LQH5BPH_T0 Series | - | 2020 [5050 Metric] | 2020 [5050 Metric] | 0.042ohm | ± 30% | 5mm | - | 5mm | 2mm | ||||||
94AK5595 RoHS | WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.680 10+ $1.640 25+ $1.600 50+ $1.560 100+ $1.450 More Pricing... | 2.7µH | 2.35A | Shielded | - | 1.95A | WE-TPC Series | - | - | - | 0.03ohm | ± 30% | 4.8mm | - | 4.8mm | 2.8mm | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.150 10+ $2.070 25+ $1.980 50+ $1.890 100+ $1.770 More Pricing... | 2.7µH | 4A | Unshielded | - | 8A | WE-PD2 Series | - | - | - | 0.045ohm | ± 20% | 5.8mm | - | 5.2mm | 4.5mm | |||||
19AM5403 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.415 10+ $0.355 25+ $0.331 50+ $0.298 100+ $0.264 More Pricing... | 2.7µH | 4.1A | Shielded | - | 5.1A | IFSC2020DZ-01 Series | - | - | - | 0.029ohm | ± 30% | 5mm | - | 5mm | 4mm | |||||
01AM1531 RoHS | TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.709 10+ $0.595 25+ $0.565 50+ $0.534 100+ $0.504 | 2.7µH | - | Unshielded | - | 500mA | 3627 Series | - | - | - | 0.32ohm | ± 20% | 4.5mm | - | 3.2mm | 2.6mm | ||||
01AM1475 RoHS | TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.643 10+ $0.545 25+ $0.517 50+ $0.490 100+ $0.464 | 2.7µH | - | Unshielded | - | 370mA | 3627 Series | - | - | - | 0.8ohm | ± 10% | 3.2mm | - | 2.8mm | 2mm | ||||
20AM2351 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.447 10+ $0.376 25+ $0.351 50+ $0.315 100+ $0.279 More Pricing... | 2.7µH | 3.2A | Unshielded | - | - | IDCP2218-01 Series | - | - | - | 0.03ohm | ± 20% | 5.8mm | - | 5.2mm | 4.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.724 10+ $0.543 25+ $0.523 50+ $0.504 | 2.7µH | 5.6A | Semishielded | - | 9A | SRN8040HA Series | - | - | - | 0.021ohm | ± 20% | 7.9mm | - | 8.15mm | 4.2mm | ||||||
93AK8846 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.070 10+ $0.899 25+ $0.882 50+ $0.821 100+ $0.760 More Pricing... | 2.7µH | 3.67A | Shielded | - | 1.53A | VLCF Series | - | - | 2020 [5050 Metric] | 0.031ohm | ± 30% | 5mm | - | 5mm | 2.4mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.180 10+ $2.090 25+ $1.940 50+ $1.770 100+ $1.610 More Pricing... | 2.7µH | 7.69A | Shielded | - | 13.91A | NS Series | 12.5mm x 12.5mm x 7.5mm | - | - | 0.0102ohm | ± 30% | 12.5mm | - | 12.5mm | 7.5mm | ||||||
Each (Supplied on Full Reel) Full Reel | 500+ $0.988 1000+ $0.984 | 2.7µH | 17A | Shielded | - | 32A | SRP1250 Series | 13.9mm x 13.5mm x 5.9mm | - | - | 7.3mohm | ± 20% | 13.9mm | - | 13.5mm | 5.9mm | ||||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 500+ $0.865 | 2.7µH | 2.6A | Unshielded | - | 2.6A | 2400 Series | 5.8mm x 5.2mm x 4.5mm | - | - | 0.039ohm | - | 5.8mm | - | 5.2mm | 4.5mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.110 10+ $2.070 25+ $2.020 50+ $1.980 100+ $1.900 More Pricing... | 2.7µH | 4.35A | Shielded | - | 4.5A | WE-PD2SA Series | 7.8mm x 7mm x 5mm | - | - | 0.017ohm | ± 25% | 7.8mm | - | 7mm | 5mm | |||||
Each | 100+ $3.100 500+ $2.820 1000+ $2.490 2500+ $2.320 | 2.7µH | 5.1A | Shielded | - | 2.6A | IHSM-4825 Series | 13.72mm x 6.35mm x 5.72mm | - | - | 0.034ohm | ± 15% | 13.72mm | - | 6.35mm | 5.72mm | ||||||