Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMF0W4DF1102A50Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.01P3689
Product RangeMC MF Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 10+ | $0.278 |
| 25+ | $0.147 |
| 50+ | $0.121 |
| 100+ | $0.095 |
| 500+ | $0.065 |
| 1000+ | $0.050 |
| 5000+ | $0.038 |
Price for:Each
Minimum: 10
Multiple: 10
$2.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMF0W4DF1102A50Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.01P3689
Product RangeMC MF Series
Technical Datasheet
Resistance11kohm
Product RangeMC MF Series
Power Rating250mW
Resistance Tolerance± 0.5%
Resistor Case / PackageAxial Leaded
Voltage Rating250V
Resistor TechnologyMetal Film
Temperature Coefficient± 50ppm/°C
Resistor TypePrecision
Product Diameter2.5mm
Product Length3.5mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
11kohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
Precision
Product Length
3.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MC MF Series
Resistance Tolerance
± 0.5%
Voltage Rating
250V
Temperature Coefficient
± 50ppm/°C
Product Diameter
2.5mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
