11kohm Through Hole Resistors:

39 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38K5407

RoHS

Date/Lot Code

Each
1+
$0.197
10+
$0.167
25+
$0.122
50+
$0.089
100+
$0.067
More Pricing...
Total:$0.99
Min: 5 / Mult: 5
11kohm
MC MF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
58K3802

RoHS

Each
1+
$0.190
50+
$0.161
100+
$0.118
500+
$0.085
1000+
$0.073
More Pricing...
Total:$0.19
Min: 1 / Mult: 1
11kohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
64AJ2621

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.104
250+
$0.079
500+
$0.071
1000+
$0.064
5000+
$0.058
Total:$0.52
Min: 5 / Mult: 5
11kohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
97K8506

RoHS

Date/Lot Code

Each
1+
$3.370
10+
$2.080
25+
$1.860
50+
$1.710
100+
$1.560
More Pricing...
Total:$3.37
Min: 1 / Mult: 1
11kohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-
-55°C
155°C
-
97K4823

RoHS

Date/Lot Code

Each
10+
$0.240
25+
$0.202
50+
$0.162
100+
$0.138
500+
$0.118
More Pricing...
Total:$2.40
Min: 10 / Mult: 10
11kohm
MFR Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
38K5147

RoHS

Date/Lot Code

Each
1+
$0.335
10+
$0.285
25+
$0.208
50+
$0.151
100+
$0.112
More Pricing...
Total:$0.34
Min: 1 / Mult: 1
11kohm
MC MF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
AEC-Q200
95W7834

RoHS

Date/Lot Code

Each
10+
$0.032
25+
$0.029
100+
$0.028
500+
$0.026
1000+
$0.023
More Pricing...
Total:$0.32
Min: 10 / Mult: 10
11kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
45X4650

RoHS

Date/Lot Code

Each
10+
$0.083
25+
$0.047
50+
$0.031
Total:$0.83
Min: 10 / Mult: 10
11kohm
MC MF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
83F1325

Date/Lot Code

Each
1+
$0.680
10+
$0.426
25+
$0.333
50+
$0.280
100+
$0.228
Total:$0.68
Min: 1 / Mult: 1
11kohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-
-65°C
175°C
MIL-R-10509
34R3621

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each
1+
$2.320
10+
$1.420
25+
$1.300
50+
$1.160
100+
$1.030
More Pricing...
Total:$2.32
Min: 1 / Mult: 1
11kohm
HOLCO Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Ultra Precision
2.5mm
7.2mm
-
-55°C
155°C
-
65K3610

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.850
10+
$4.560
25+
$4.280
50+
$3.930
100+
$3.550
More Pricing...
Total:$4.85
Min: 1 / Mult: 1
11kohm
CW Series
10W
± 5%
Axial Leaded
-
Wirewound
± 30ppm/°C
High Power
9.52mm
47.62mm
-
-65°C
350°C
-
96AC9392

RoHS

Date/Lot Code

Each
1+
$0.793
10+
$0.494
25+
$0.382
100+
$0.339
500+
$0.266
More Pricing...
Total:$0.79
Min: 1 / Mult: 1
11kohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
97AC3052

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.185
Total:$0.18
Min: 1 / Mult: 1
11kohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
68P0433

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.515
10+
$0.330
25+
$0.249
50+
$0.236
100+
$0.222
Total:$0.52
Min: 1 / Mult: 1
11kohm
CMF Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-
-65°C
175°C
-
74C0183

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.402
25+
$0.192
50+
$0.153
100+
$0.114
250+
$0.093
Total:$0.40
Min: 1 / Mult: 1
11kohm
MBB Series
600mW
± 1%
Axial Leaded
300V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
38K5277

RoHS

Date/Lot Code

Each
1+
$0.208
10+
$0.177
25+
$0.129
50+
$0.093
100+
$0.070
More Pricing...
Total:$0.21
Min: 1 / Mult: 1
11kohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
97AC1263

RoHS

Date/Lot Code

Each
1+
$2.510
10+
$1.680
25+
$1.310
50+
$1.250
100+
$1.180
More Pricing...
Total:$2.51
Min: 1 / Mult: 1
11kohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-
-55°C
155°C
-
97AC6195

RoHS

Date/Lot Code

Each
1+
$1.010
Total:$1.01
Min: 1 / Mult: 1
11kohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-
-55°C
155°C
-
97AC4056

RoHS

Date/Lot Code

Each
1+
$1.010
Total:$1.01
Min: 1 / Mult: 1
11kohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-
-55°C
155°C
-
58K3891

RoHS

Each
2000+
$0.079
5000+
$0.077
10000+
$0.075
Total:$158.00
Min: 2000 / Mult: 2000
11kohm
MCMF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
6.8mm
-
-55°C
155°C
-
68P0434

RoHS

Each
100+
$4.480
500+
$3.750
1000+
$3.190
2500+
$2.880
Total:$448.00
Min: 100 / Mult: 100
11kohm
CMF Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-
-65°C
175°C
-
53M5126

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.083
10000+
$0.072
20000+
$0.061
30000+
$0.050
Total:$415.00
Min: 5000 / Mult: 5000
11kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
-
84R1793

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.032
10000+
$0.030
20000+
$0.029
30000+
$0.027
Total:$160.00
Min: 5000 / Mult: 5000
11kohm
SFR25 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
General Purpose
2.5mm
7.5mm
-
-55°C
155°C
-
41K8841

RoHS

Each
100+
$6.470
500+
$5.880
1000+
$5.190
2500+
$4.830
Total:$647.00
Min: 100 / Mult: 100
11kohm
CPF Series
2W
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
High Power, Precision
3.68mm
10.8mm
-
-65°C
230°C
-
16R1977

RoHS

Each
100+
$1.290
500+
$0.707
1000+
$0.611
5000+
$0.469
Total:$483.75
Min: 375 / Mult: 375
11kohm
MCPR Series
7W
± 5%
Radial Leaded
-
Metal Film
± 350ppm/°C
Flame Proof
-
12.5mm
9mm
-
-
-
1-25 of 39 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK