Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoABS-220-RCCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.17AC6496
Product RangeMP ABS Series
Your Part Number
49 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.740 |
| 100+ | $3.930 |
| 250+ | $3.620 |
| 500+ | $3.390 |
| 1000+ | $3.200 |
Price for:Each
Minimum: 1
Multiple: 1
$4.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABS-220-RCCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.17AC6496
Product RangeMP ABS Series
Technical Datasheet
Driver TypeMiniature
External Diameter - Metric40mm
Impedance8ohm
External Width - Metric-mm
Power Rating Nom500mW
Resonant Frequency600Hz
Sound Pressure Level (SPL)96dB
Speaker ShapeRound
External Diameter - Imperial1.575"
External Width - Imperial-"
Product Dimensions40mm x 5.1mm
Frequency Range0Hz to 6kHz
Frequency Response Min600Hz
Temperature Grade-
Frequency Response Max6kHz
IP Rating-
IP Rating-
Product RangeMP ABS Series
Speaker Mounting0
Speaker MountingBare Mount
Power Rating Max800mW
External Length - Metric-mm
External Depth - Metric5.1mm
External Length - Imperial-"
External Depth - Imperial0.201"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Miniature
Impedance
8ohm
Power Rating Nom
500mW
Sound Pressure Level (SPL)
96dB
External Diameter - Imperial
1.575"
Product Dimensions
40mm x 5.1mm
Frequency Response Min
600Hz
Frequency Response Max
6kHz
IP Rating
-
Speaker Mounting
0
Power Rating Max
800mW
External Depth - Metric
5.1mm
External Depth - Imperial
0.201"
External Diameter - Metric
40mm
External Width - Metric
-mm
Resonant Frequency
600Hz
Speaker Shape
Round
External Width - Imperial
-"
Frequency Range
0Hz to 6kHz
Temperature Grade
-
IP Rating
-
Product Range
MP ABS Series
Speaker Mounting
Bare Mount
External Length - Metric
-mm
External Length - Imperial
-"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for ABS-220-RC
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
