New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Transducers
                                                                                                    4. Acoustic Components
                                                                                                    5. Speakers & Receivers
                                                                                                    Print Page

                                                                                                    SP-45/4

                                                                                                    Loudspeaker, Bass-Midrange, 40W, 4ohms, 90mm

                                                                                                    MONACOR
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MONACOR SP-45/4
                                                                                                    ManufacturerMONACOR
                                                                                                    Manufacturer Part NoSP-45/4
                                                                                                    Newark Part No.36C5685
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 20 week(s)

                                                                                                    Product Information

                                                                                                    MONACOR
                                                                                                    ManufacturerMONACOR
                                                                                                    Manufacturer Part NoSP-45/4
                                                                                                    Newark Part No.36C5685
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Transducer FunctionSpeaker
                                                                                                    Driver TypeMid-range
                                                                                                    Power Rating RMS20W
                                                                                                    Impedance4ohm
                                                                                                    Power Rating Nom20W
                                                                                                    External Width - Metric78mm
                                                                                                    Sensitivity (dB)88dB
                                                                                                    Resonant Frequency120Hz
                                                                                                    Sound Pressure Level (SPL)88dB
                                                                                                    Speaker ShapeRound with Square Frame
                                                                                                    External Width - Imperial3.071"
                                                                                                    Frequency Response Min120Hz
                                                                                                    Frequency Response Max16kHz
                                                                                                    Speaker MountingPanel Mount
                                                                                                    Product Range-
                                                                                                    Power Rating Max40W
                                                                                                    External Length - Metric78mm
                                                                                                    External Depth - Metric43mm
                                                                                                    External Length - Imperial3.071"
                                                                                                    External Depth - Imperial1.693"
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    Perfect for replacement use or in new compact speaker designs, these are also great for multi-driver columns. Wide frequency response and good power handling make them suitable in full range or midrange applications.

                                                                                                    • Open back stamped frame
                                                                                                    • Paper cone with foam surround and molded dust cap
                                                                                                    • 3/4” copper voice coil on an aluminum former Specifications:
                                                                                                    • Power capacity: 20W/40W RMS/peak
                                                                                                    • Frequency range: 120Hz~16KHz
                                                                                                    • SPL: 88dB (1W/1M)
                                                                                                    • Magnet weight: 5. 4 oz.
                                                                                                    • Qts: 0. 55
                                                                                                    • Qes: 0. 68
                                                                                                    • Qms: 2. 82
                                                                                                    • Vas: 1. 51
                                                                                                    • Mms: 1. 6g
                                                                                                    • Xmax: 1. 5mm
                                                                                                    • Sd: 31cm2 Dimensions:
                                                                                                    • Outer frame: 3. 1” x 3. 1”
                                                                                                    • Required cutout: 2. 8” (dia. )
                                                                                                    • Depth: 1. 7”

                                                                                                    Technical Specifications

                                                                                                    Transducer Function

                                                                                                    Speaker

                                                                                                    Power Rating RMS

                                                                                                    20W

                                                                                                    Power Rating Nom

                                                                                                    20W

                                                                                                    Sensitivity (dB)

                                                                                                    88dB

                                                                                                    Sound Pressure Level (SPL)

                                                                                                    88dB

                                                                                                    External Width - Imperial

                                                                                                    3.071"

                                                                                                    Frequency Response Max

                                                                                                    16kHz

                                                                                                    Product Range

                                                                                                    -

                                                                                                    External Length - Metric

                                                                                                    78mm

                                                                                                    External Length - Imperial

                                                                                                    3.071"

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Driver Type

                                                                                                    Mid-range

                                                                                                    Impedance

                                                                                                    4ohm

                                                                                                    External Width - Metric

                                                                                                    78mm

                                                                                                    Resonant Frequency

                                                                                                    120Hz

                                                                                                    Speaker Shape

                                                                                                    Round with Square Frame

                                                                                                    Frequency Response Min

                                                                                                    120Hz

                                                                                                    Speaker Mounting

                                                                                                    Panel Mount

                                                                                                    Power Rating Max

                                                                                                    40W

                                                                                                    External Depth - Metric

                                                                                                    43mm

                                                                                                    External Depth - Imperial

                                                                                                    1.693"

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Drawing EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.