20W Speakers & Receivers :
24 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
IP Rating
Speaker Mounting
Product Range
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $14.540 10+ $11.570 25+ $10.610 50+ $9.950 100+ $9.350 More Pricing... | - | - | Full-range | 8ohm | 100mm | - | -mm | 20W | 120Hz | 86dB | Round | 3.937" | -" | 100mm x 49mm | 95Hz | 95Hz to 22kHz | 22kHz | - | - | Panel Mount | - | Panel Mount | 30W | -mm | 49mm | -" | 1.929" | ||||||
Each | 1+ $19.410 10+ $15.470 25+ $13.460 50+ $12.640 100+ $12.200 More Pricing... | - | - | Full-range | 8ohm | - | - | 83mm | 20W | 290Hz | 89dB | Round with Square Frame | - | 3.268" | - | 200Hz | - | 5kHz | - | - | Panel Mount | SL 87 WPM Series | Panel Mount | 30W | 83mm | 29mm | 3.268" | 1.142" | ||||||
Each | 1+ $14.540 10+ $11.550 25+ $10.600 50+ $9.950 100+ $9.350 More Pricing... | - | - | Full-range | 4ohm | 100mm | - | -mm | 20W | 120Hz | 86dB | Round | 3.937" | -" | 100mm x 49mm | 95Hz | 95Hz to 22kHz | 22kHz | - | - | Panel Mount | - | Panel Mount | 30W | -mm | 49mm | -" | 1.929" | ||||||
Each | 1+ $36.060 5+ $31.290 10+ $26.520 25+ $24.920 50+ $24.340 More Pricing... | - | - | Full-range | 4ohm | 132mm | - | -mm | 20W | 120Hz | 85dB | Round | 5.197" | -" | - | 80Hz | - | 16kHz | - | - | Panel Mount | - | Panel Mount | 30W | -mm | 56mm | -" | 2.205" | ||||||
Each | 1+ $15.220 10+ $11.980 25+ $10.670 50+ $10.010 100+ $9.410 More Pricing... | - | - | Full-range | 4ohm | 101.5mm | - | -mm | 20W | 133Hz | 86dB | Round | 3.996" | -" | 101.5mm x 36mm | 100Hz | 100Hz to 22kHz | 22kHz | - | - | Panel Mount | - | Panel Mount | 30W | -mm | 36mm | -" | 1.417" | ||||||
Each | 1+ $19.410 10+ $15.470 25+ $13.460 50+ $12.640 100+ $12.200 More Pricing... | - | - | Full-range | 4ohm | - | - | 83mm | 20W | 290Hz | 89dB | Round with Square Frame | - | 3.268" | 100mm x 29mm | 200Hz | 200Hz to 5kHz | 5kHz | - | - | Panel Mount | SL 87 WPM Series | Panel Mount | 30W | 83mm | 29mm | 3.268" | 1.142" | ||||||
Each | 1+ $23.700 | Speaker | 20W | Full-range | 6ohm | - | 88dB | 84mm | 20W | 53.53Hz | 88dB | Round with Square Frame | - | 3.307" | 125mm | 50Hz | 50Hz to 20kHz | 20kHz | - | - | Panel Mount | - | - | 40W | 84mm | 56mm | 3.307" | 2.205" | ||||||
74AH3994 RoHS | Each | 1+ $19.700 10+ $18.780 25+ $17.590 50+ $15.640 100+ $14.700 More Pricing... | - | - | General Purpose | 8ohm | - | - | 83mm | 20W | 550Hz | 94dB | Round with Square Frame | - | 3.268" | 100mm x 37mm | 350Hz | 350Hz to 6.8kHz | 5.8kHz | IP65 | IP65 | Panel Mount | - | Panel Mount | 30W | 83mm | 37mm | 3.268" | 1.457" | |||||
78AK5909 RoHS | Each | 1+ $14.960 10+ $11.990 25+ $11.030 50+ $10.370 100+ $9.770 More Pricing... | - | - | Full-range | 8ohm | - | - | 120mm | 20W | 120Hz | 86dB | Round with Square Frame | - | 4.724" | 49mm | 95Hz | 95Hz to 22kHz | 22kHz | - | - | Panel Mount | - | Panel Mount | 30W | 120mm | 49mm | 4.724" | 1.929" | |||||
Each | 1+ $27.120 5+ $25.960 10+ $24.790 25+ $22.600 50+ $20.920 More Pricing... | - | - | Exciter | 4ohm | 53.5mm | - | - | 20W | 480Hz | 107dBA | Round | 2.11" | - | 53.5mm x 20mm | 60Hz | 60Hz to 20kHz | 20kHz | - | - | - | - | Bare Mount | 40W | - | 16.5mm | - | 0.65" | ||||||
Each | 1+ $19.290 10+ $18.440 25+ $17.330 50+ $15.450 100+ $14.510 More Pricing... | - | - | Exciter | 4ohm | 101.4mm | - | - | 20W | 220Hz | 105dBA | Round | 4" | - | 101.4mm x 101.4mm x 24.77mm | 70Hz | 70Hz to 15kHz | 15kHz | - | - | - | - | Bare Mount | 30W | - | 24.77mm | - | 0.98" | ||||||
78AK8436 RoHS | Each | 1+ $18.830 10+ $15.100 25+ $13.960 50+ $13.460 100+ $12.960 More Pricing... | - | - | Full-range | 8ohm | - | - | 102mm | 20W | 160Hz | 90dBA | Round with Square Frame | - | 4.016" | - | 100Hz | - | 13kHz | - | - | Panel Mount | - | Panel Mount | 30W | 102mm | 36mm | 4.016" | 1.417" | |||||
83AK2738 RoHS | Each | 1+ $19.250 10+ $15.380 25+ $14.140 50+ $13.700 100+ $13.250 More Pricing... | - | - | Full-range | 4ohm | - | - | 102mm | 20W | 160Hz | 90dBA | Round with Square Frame | - | 4.016" | 102mm x 102mm x 36mm | 100Hz | 100Hz to 13kHz | 13kHz | - | - | Panel Mount | - | Panel Mount | 30W | 102mm | 36mm | 4.016" | 1.417" | |||||
Each | 1+ $19.290 10+ $18.440 25+ $17.330 50+ $15.450 100+ $14.510 More Pricing... | - | - | Exciter | 8ohm | 101.4mm | - | - | 20W | 220Hz | 102dBA | Round | 4" | - | 101.4mm x 101.4mm x 24.77mm | 70Hz | 70Hz to 15kHz | 15kHz | - | - | - | - | Bare Mount | 30W | - | 24.77mm | - | 0.98" | ||||||
02AM8452 RoHS | Each | 1+ $27.120 5+ $25.960 10+ $24.790 25+ $22.600 50+ $20.920 More Pricing... | - | - | Exciter | 8ohm | 53.5mm | - | - | 20W | 480Hz | 104dBA | Round | 2.11" | - | 53.5mm x 20mm | 60Hz | 60Hz to 20kHz | 20kHz | - | - | - | - | Bare Mount | 40W | - | 16.5mm | - | 0.65" | |||||
84Y8080 RoHS | Each | 1+ $12.030 50+ $10.080 100+ $9.240 250+ $8.490 500+ $7.520 | Speaker | 20W | Speaker | 8ohm | 203mm | - | - | 20W | 108.3Hz | - | Round | 7.992" | - | - | 33Hz | 33Hz to 6.3kHz | 6.3kHz | - | - | Panel Mount | - | - | - | - | - | - | - | |||||
98Y9945 | QUAM NICHOLS | Each | Pricing is unavailable. Please contact customer services. | Speaker | 20W | General Purpose | 8ohm | 203mm | 92dB | - | 20W | 60Hz | 92dB | Round | 7.992" | - | - | 60Hz | - | 12kHz | - | - | Panel Mount | - | - | - | - | 67mm | - | 2.638" | ||||
QUAM NICHOLS | Each | Pricing is unavailable. Please contact customer services. | Speaker | 20W | General Purpose | 8ohm | 203mm | 95dB | - | 20W | 60Hz | 95dB | Round | 7.992" | - | - | 60Hz | - | 17kHz | - | - | Panel Mount | - | - | - | - | 67mm | - | 2.638" | |||||
98Y0228 | Each | Pricing is unavailable. Please contact customer services. | Speaker | 20W | Coaxial | 8ohm | 203mm | 95dB | - | 20W | 40Hz | 95dB | Round | 7.992" | - | - | 40Hz | - | 20kHz | - | - | Panel Mount | - | - | - | - | 79mm | - | 3.11" | |||||
QUAM NICHOLS | Each | Pricing is unavailable. Please contact customer services. | Speaker | 20W | General Purpose | 8ohm | 203mm | 95dB | - | 20W | 60Hz | 95dB | Round | 7.992" | - | - | 60Hz | - | 17kHz | - | - | Panel Mount | - | - | - | - | 67mm | - | 2.638" | |||||
95T3623 | Each | 1+ $40.380 5+ $38.020 | Speaker | 20W | Speaker | 4ohm | - | - | 114mm | 20W | - | - | Round with Square Frame | - | 4.488" | - | - | - | - | - | - | Panel Mount | - | - | - | 114mm | - | 4.488" | - | |||||
36C5685 | Each | Pricing is unavailable. Please contact customer services. | Speaker | 20W | Mid-range | 4ohm | - | 88dB | 78mm | 20W | 120Hz | 88dB | Round with Square Frame | - | 3.071" | - | 120Hz | - | 16kHz | - | - | Panel Mount | - | - | 40W | 78mm | 43mm | 3.071" | 1.693" | |||||
Each | 1+ $20.250 10+ $15.970 25+ $14.890 50+ $13.820 100+ $12.960 More Pricing... | - | - | Full-range | 4ohm | - | - | 83mm | 20W | 290Hz | 89dB | Round with Square Frame | - | 3.268" | 83mm x 83mm x 29mm | 200Hz | 200Hz to 5kHz | 5kHz | - | - | 0 | SL 87 WPM Series | Panel Mount | 30W | 83mm | 29mm | 3.268" | 1.142" | ||||||
78AK5908 RoHS | Each | 1+ $22.660 10+ $21.600 25+ $20.230 50+ $17.980 100+ $16.910 More Pricing... | - | - | Full-range | 4ohm | - | - | 105mm | 20W | 90Hz | 86dB | Round with Square Frame | - | 4.134" | 127.5mm x 47mm | 80Hz | 80Hz to 20kHz | 20kHz | - | - | Panel Mount | - | Panel Mount | 30W | 105mm | 44mm | 4.134" | 1.732" | |||||