Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No106283-1020Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.55R8528
Product RangeiPass+ HD 106283 Series
Also Known AsGTIN UPC EAN: 822350974110
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $200.540 |
Price for:Each
Minimum: 10
Multiple: 10
$2,005.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No106283-1020Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.55R8528
Product RangeiPass+ HD 106283 Series
Also Known AsGTIN UPC EAN: 822350974110
Technical Datasheet
Fibre Optic Connector AMTP
Fibre Optic Connector BMTP
No. of Fibers12Fibres
Fibre TypeMultimode
Fibre Diameter50µm / 125µm
Lead Length - Metric20m
Product RangeiPass+ HD 106283 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Fibre Optic Connector A
MTP
No. of Fibers
12Fibres
Fibre Diameter
50µm / 125µm
Product Range
iPass+ HD 106283 Series
Fibre Optic Connector B
MTP
Fibre Type
Multimode
Lead Length - Metric
20m
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
