Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC32MX795F512LT-80I/PFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel72AC6288RL
Cut Tape72AC6288
Product RangePIC32 Family PIC32MX Series Microcontrollers
Your Part Number
1,255 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $13.520 | $13.52 |
| Total Price | $13.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $13.520 |
| 50+ | $12.910 |
| 100+ | $12.650 |
| 250+ | $12.390 |
| 500+ | $12.140 |
| 1000+ | $11.880 |
| 2500+ | $11.620 |
| 5000+ | $11.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MX795F512LT-80I/PFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel72AC6288RL
Cut Tape72AC6288
Product RangePIC32 Family PIC32MX Series Microcontrollers
Technical Datasheet
Product RangePIC32 Family PIC32MX Series Microcontrollers
Device CorePIC32
Data Bus Width32 bit
No. of Bits32bit
Data Bus Width32bit
Operating Frequency Max80MHz
CPU Speed80MHz
Program Memory Size512KB
No. of Pins100Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's85I/O's
InterfacesCAN, Ethernet, I2C, SPI, UART, USB
RAM Memory Size128KB
Embedded Interface TypeCAN, Ethernet, I2C, SPI, UART, USB
ADC Channels16Channels
ADC Resolution10Bit
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC32
MCU SeriesPIC32MX
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC32 Family PIC32MX Series Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
CPU Speed
80MHz
No. of Pins
100Pins
MCU Case Style
TQFP
Interfaces
CAN, Ethernet, I2C, SPI, UART, USB
Embedded Interface Type
CAN, Ethernet, I2C, SPI, UART, USB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
PIC32
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
PIC32
No. of Bits
32bit
Operating Frequency Max
80MHz
Program Memory Size
512KB
IC Case / Package
TQFP
No. of I/O's
85I/O's
RAM Memory Size
128KB
ADC Channels
16Channels
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC32MX
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for PIC32MX795F512LT-80I/PF
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate