32-bit Microcontrollers:
525 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $12.510 10+ $12.510 25+ $12.510 50+ $12.510 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | TQFP | CAN, ENET, I2C, SPI, UART, USB | CAN, ENET, I2C, SPI, UART, USB | 128KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | |||||
Each | 1+ $13.170 10+ $12.230 25+ $12.230 50+ $11.420 180+ $11.150 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | TQFP | CAN, ENET, I2C, SPI, UART, USB | CAN, ENET, I2C, SPI, UART, USB | 128KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | |||||
Each | 50+ $35.470 120+ $35.010 300+ $34.550 | Min: 60 / Mult: 60 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 32bit | 80MHz | 80MHz | 4MB | 324Pins | TEPBGA | 120I/O's | TEPBGA | CAN, SCI, SPI | CAN, SCI, SPI | 192KB | Powertrain and Transmission | 40Channels | 12Bit | 1.14V | 1.32V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 100+ $28.930 400+ $28.920 | Min: 200 / Mult: 200 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 32bit | 80MHz | 80MHz | 4MB | 176Pins | LQFP | 84I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 192KB | Powertrain and Transmission | 40Channels | 12Bit | 1.14V | 1.32V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 250+ $15.380 | Min: 450 / Mult: 450 | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 512KB | 100Pins | LQFP | 56I/O's | LQFP | CAN, ENET, I2C, QSPI, UART, USB | CAN, ENET, I2C, QSPI, UART, USB | 64KB | - | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | -40°C | MCF5225x | 85°C | Surface Mount | - | - | |||||
Each | 100+ $59.000 | Min: 450 / Mult: 450 | Coldfire V2 Family MCF528x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 2KB | 256Pins | BGA | 150I/O's | BGA | CAN, ENET, I2C, SPI, UART | CAN, ENET, I2C, SPI, UART | 64KB | - | 8Channels | 10Bit | 2.7V | 3.6V | ColdFire v2 | -40°C | MCF528x | 85°C | Surface Mount | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $7.170 | Min: 1200 / Mult: 1200 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $12.090 | Min: 1000 / Mult: 1000 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 512KB | 100Pins | TQFP | 83I/O's | TQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 128KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | - | - | |||||
Each | 100+ $11.740 | Min: 184 / Mult: 184 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 512KB | 121Pins | TFBGA | 83I/O's | TFBGA | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 128KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | - | - | |||||
Each | 100+ $9.120 | Min: 119 / Mult: 119 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 512KB | 100Pins | TQFP | 78I/O's | TQFP | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 128KB | - | 42Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK GP | 125°C | Surface Mount | - | - | |||||
Each | 250+ $18.940 | Min: 450 / Mult: 450 | Coldfire V2 Family MCF521x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 256KB | 100Pins | LQFP | 55I/O's | LQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 32KB | - | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | -40°C | MCF521x | 85°C | Surface Mount | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $11.440 | Min: 2200 / Mult: 2200 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 512KB | 121Pins | TFBGA | 83I/O's | TFBGA | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 128KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | |||||
Each | 250+ $15.100 500+ $14.670 | Min: 300 / Mult: 300 | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 512KB | 144Pins | LQFP | 96I/O's | LQFP | CAN, ENET, I2C, QSPI, UART, USB | CAN, ENET, I2C, QSPI, UART, USB | 64KB | - | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | 0°C | MCF5225x | 70°C | Surface Mount | - | - | |||||
Each | 100+ $10.310 | Min: 160 / Mult: 160 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 512KB | 64Pins | TQFP | 51I/O's | TQFP | Ethernet, I2C, SPI, UART, USB | Ethernet, I2C, SPI, UART, USB | 128KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $11.780 | Min: 2200 / Mult: 2200 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 512KB | 121Pins | TFBGA | 83I/O's | TFBGA | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 128KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $10.220 | Min: 1200 / Mult: 1200 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 512KB | 64Pins | TQFP | 51I/O's | TQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 128KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $11.180 | Min: 1200 / Mult: 1200 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 512KB | 100Pins | TQFP | 83I/O's | TQFP | Ethernet, I2C, SPI, UART, USB | Ethernet, I2C, SPI, UART, USB | 128KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | - | - | |||||
Each | 250+ $13.730 900+ $13.320 | Min: 450 / Mult: 450 | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 512KB | 100Pins | LQFP | 56I/O's | LQFP | CAN, ENET, I2C, QSPI, UART, USB | CAN, ENET, I2C, QSPI, UART, USB | 64KB | - | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | 0°C | MCF5225x | 70°C | Surface Mount | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $11.520 | Min: 1200 / Mult: 1200 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 512KB | 100Pins | TQFP | 83I/O's | TQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 128KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | - | - | |||||
Each | 100+ $5.700 | Min: 120 / Mult: 40 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 128KB | 64Pins | QFN | 53I/O's | QFN | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 32KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $7.530 | Min: 1200 / Mult: 1200 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 32KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | - | - | |||||
Each | 100+ $6.020 | Min: 160 / Mult: 160 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 256KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 32KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | |||||
Each | 25+ $9.510 | Min: 119 / Mult: 119 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | TQFP | ENET, I2C, SPI, USB | ENET, I2C, SPI, USB | 64KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | |||||
Each | 80+ $9.370 120+ $8.910 | Min: 80 / Mult: 40 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 512KB | 64Pins | QFN | 53I/O's | QFN | ENET, I2C, SPI, USB | ENET, I2C, SPI, USB | 64KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | |||||
Each | 25+ $6.780 | Min: 120 / Mult: 40 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 512KB | 64Pins | QFN | 53I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - |