Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC32MK1024MCF100-I/PTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23AC8732
Product RangePIC32 Family PIC32MKMC Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 100+ | $9.370 |
Price for:Each
Minimum: 119
Multiple: 119
$1,115.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MK1024MCF100-I/PTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23AC8732
Product RangePIC32 Family PIC32MKMC Series Microcontrollers
Technical Datasheet
Product RangePIC32 Family PIC32MKMC Series Microcontrollers
Device CorePIC32
Data Bus Width32bit
Data Bus Width32 bit
MCU Core Size32bit
Operating Frequency Max120MHz
Program Memory Size1MB
CPU Speed120MHz
No. of Pins100Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's78I/O's
InterfacesCAN, I2S, SPI, UART, USB
Embedded Interface TypeCAN, I2S, SPI, UART, USB
RAM Memory Size256KB
ADC Channels42Channels
MCU ApplicationsMotor Control
ADC Resolution12Bit
Supply Voltage Min2.2V
MCU FamilyPIC32
Supply Voltage Max3.6V
MCU SeriesPIC32MK
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC32 Family PIC32MKMC Series Microcontrollers
Data Bus Width
32bit
MCU Core Size
32bit
Program Memory Size
1MB
No. of Pins
100Pins
MCU Case Style
TQFP
Interfaces
CAN, I2S, SPI, UART, USB
RAM Memory Size
256KB
MCU Applications
Motor Control
Supply Voltage Min
2.2V
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
-
Device Core
PIC32
Data Bus Width
32 bit
Operating Frequency Max
120MHz
CPU Speed
120MHz
IC Case / Package
TQFP
No. of I/O's
78I/O's
Embedded Interface Type
CAN, I2S, SPI, UART, USB
ADC Channels
42Channels
ADC Resolution
12Bit
MCU Family
PIC32
MCU Series
PIC32MK
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
