32-bit Microcontrollers :
13 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(13)
MCU Series
=PIC32MK
1
(54)
(30)
(28)
(9)
(29)
(2)
(1)
(1)
Product Range
(7)
(6)
Device Core
(13)
Data Bus Width
(12)
No. of Bits
(5)
MCU Core Size
(2)
Operating Frequency Max
(13)
CPU Speed
(4)
Program Memory Size
(1)
(7)
No. of Pins
(4)
(1)
(8)
Packaging
(13)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$10.380 10+$9.960 25+$9.530 50+$9.290 100+$9.050 More Pricing... | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32bit | 32 bit | - | - | 120MHz | 120MHz | 1MB | 100Pins | TQFP | 78I/O's | TQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 256KB | - | 42Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK | 85°C | Surface Mount | ||||||
Each | 1+$9.740 10+$9.340 25+$8.940 50+$8.520 100+$8.090 More Pricing... | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32bit | 32 bit | - | - | 120MHz | 120MHz | 1MB | 100Pins | TQFP | 78I/O's | TQFP | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 256KB | General Purpose | 42Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK | 85°C | Surface Mount | ||||||
Each | 1+$8.900 10+$8.820 25+$8.740 50+$8.570 100+$8.390 More Pricing... | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 1MB | 64Pins | QFN | 48I/O's | QFN | I2S, SPI, UART, USB | I2S, SPI, UART, USB | 256KB | - | 26Channels | 12Bit | 2.2V | 3.6V | PIC32 | -40°C | PIC32MK | 85°C | Surface Mount | ||||||
Each | 1+$9.870 10+$9.470 25+$9.060 50+$8.640 100+$8.210 More Pricing... | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | - | 32 bit | - | - | 120MHz | 120MHz | 1MB | 64Pins | VQFN | 49I/O's | VQFN | CAN, I2C, LIN, SPI, UART, USB | CAN, I2C, LIN, SPI, UART, USB | 256KB | - | 26Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK | 85°C | Surface Mount | ||||||
Each | 1+$9.870 10+$9.470 25+$9.060 50+$8.720 100+$8.380 More Pricing... | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32bit | 32 bit | - | - | 120MHz | 120MHz | 1MB | 64Pins | TQFP | 49I/O's | TQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 256KB | - | 26Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK | 85°C | Surface Mount | ||||||
Each | 119+$9.100 238+$8.920 357+$8.740 595+$8.550 1190+$8.370 More Pricing... | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32bit | 32 bit | - | 32bit | 120MHz | 120MHz | 1MB | 100Pins | TQFP | 78I/O's | TQFP | CAN, I2S, SPI, UART, USB | CAN, I2S, SPI, UART, USB | 256KB | Motor Control | 42Channels | 12Bit | 2.2V | 3.6V | PIC32 | -40°C | PIC32MK | 85°C | Surface Mount | ||||||
Each | 1+$9.240 10+$8.860 25+$8.470 50+$8.150 100+$7.830 More Pricing... | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32bit | 32 bit | - | - | 120MHz | 120MHz | 1MB | 64Pins | TQFP | 49I/O's | TQFP | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 256KB | - | 26Channels | 12Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MK | 85°C | Surface Mount | ||||||
Each | 119+$8.660 238+$8.490 357+$8.310 595+$8.140 1190+$7.970 More Pricing... | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 1MB | 100Pins | TQFP | 77I/O's | TQFP | CAN, I2S, SPI, UART, USB | CAN, I2S, SPI, UART, USB | 256KB | - | 42Channels | 12Bit | 2.2V | 3.6V | PIC32 | -40°C | PIC32MK | 85°C | Surface Mount | ||||||
Each | 1+$9.410 10+$9.220 25+$9.030 50+$8.850 100+$8.660 More Pricing... | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 1MB | 64Pins | QFN | 48I/O's | QFN | I2S, SPI, UART, USB | I2S, SPI, UART, USB | 256KB | - | 26Channels | 12Bit | 2.2V | 3.6V | PIC32 | -40°C | PIC32MK | 85°C | Surface Mount | ||||||
Each | 1+$12.050 25+$10.010 100+$9.130 | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32bit | 32 bit | - | - | 120MHz | 120MHz | 1MB | 64Pins | QFN | 49I/O's | QFN | CAN, I2S, SPI, UART, USB | CAN, I2S, SPI, UART, USB | 256KB | - | 26Channels | 12Bit | 2.2V | 3.6V | PIC32 | -40°C | PIC32MK | 85°C | Surface Mount | ||||||
Each | 160+$8.220 320+$8.060 480+$7.890 800+$7.730 1600+$7.560 More Pricing... | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32bit | 32 bit | - | 32bit | 120MHz | 120MHz | 1MB | 64Pins | TQFP | 49I/O's | TQFP | CAN, I2S, SPI, UART, USB | CAN, I2S, SPI, UART, USB | 256KB | Motor Control | 26Channels | 12Bit | 2.2V | 3.6V | PIC32 | -40°C | PIC32MK | 85°C | Surface Mount | ||||||
Each | 250+$5.650 500+$5.540 750+$5.420 1250+$5.310 2500+$5.200 More Pricing... | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 512KB | 48Pins | TQFP | 37I/O's | TQFP | I2S, SPI, UART, USB | I2S, SPI, UART, USB | 64KB | - | 18Channels | 12Bit | 2.3V | 3.6V | PIC32 GP | -40°C | PIC32MK | 85°C | Surface Mount | ||||||
Each | 1+$9.500 10+$9.100 25+$8.700 50+$8.300 100+$7.890 More Pricing... | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 1MB | 64Pins | VQFN | 49I/O's | VQFN | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 256KB | - | 26Channels | 12Bit | 2.2V | 3.6V | PIC32 | -40°C | PIC32MK | 85°C | Surface Mount | ||||||