Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC32CK2051SG01144-I/4KBCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP4828
Product RangePIC32 Family PIC32CK SG01 Series Microcontrollers
Your Part Number
180 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8.140 |
| 10+ | $6.360 |
| 25+ | $5.910 |
| 50+ | $5.630 |
| 100+ | $5.360 |
| 250+ | $5.140 |
Price for:Each
Minimum: 1
Multiple: 1
$8.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32CK2051SG01144-I/4KBCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP4828
Product RangePIC32 Family PIC32CK SG01 Series Microcontrollers
Technical Datasheet
Product RangePIC32 Family PIC32CK SG01 Series Microcontrollers
Device CoreARM Cortex-M33
Data Bus Width32 bit
Operating Frequency Max120MHz
Program Memory Size2MB
No. of Pins144Pins
IC Case / PackageTQFP-EP
No. of I/O's108I/O's
InterfacesCANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SDHC, SPI, UART/USART, USB
RAM Memory Size512KB
ADC Channels12Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.63V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC32
MCU SeriesPIC32CK SG01
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
PIC32 Family PIC32CK SG01 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
2MB
IC Case / Package
TQFP-EP
Interfaces
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SDHC, SPI, UART/USART, USB
ADC Channels
12Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC32CK SG01
SVHC
No SVHC (15-Jan-2018)
Device Core
ARM Cortex-M33
Operating Frequency Max
120MHz
No. of Pins
144Pins
No. of I/O's
108I/O's
RAM Memory Size
512KB
ADC Resolution
12Bit
Supply Voltage Max
3.63V
Operating Temperature Max
85°C
MCU Family
PIC32
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
