0
0 Items$0.00

ARM Microcontrollers :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
18AP4828
Each
1+$8.140
10+$6.360
25+$5.910
50+$5.630
100+$5.360
More Pricing...
PIC32 Family PIC32CK SG01 Series Microcontrollers
ARM Cortex-M33
-
-
32 bit
120MHz
-
2MB
144Pins
TQFP-EP
-
108I/O's
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SDHC, SPI, UART/USART, USB
-
512KB
12Channels
12Bit
1.71V
3.63V
-40°C
85°C
PIC32
Surface Mount
PIC32CK SG01
18AP4827
Each
1+$8.140
10+$6.360
25+$5.910
50+$5.630
100+$5.360
More Pricing...
PIC32 Family PIC32CK SG01 Series Microcontrollers
ARM Cortex-M33
-
-
32 bit
120MHz
-
2MB
144Pins
TFBGA
-
108I/O's
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SDHC, SPI, UART/USART, USB
-
512KB
12Channels
12Bit
1.71V
3.63V
-40°C
85°C
PIC32
Surface Mount
PIC32CK SG01
63AK1781

RoHS

Each
1+$14.470
10+$11.920
25+$11.280
50+$10.970
100+$10.670
More Pricing...
i.MX RT Family i.MX RT1040 Series Microcontrollers
ARM Cortex-M7
32bit
-
32 bit
528MHz
-
-
169Pins
LFBGA
-
108I/O's
CAN, I2C, UART, USB
-
512KB
-
-
-
-
-40°C
125°C
i.MX RT
Surface Mount
i.MX RT1042 Series
77AK2330

RoHS

Each
1+$32.690
5+$31.200
10+$29.710
25+$24.280
50+$23.880
More Pricing...
Traveo T2G Family CYT3DL Series Microcontrollers
ARM Cortex-M7F, ARM Cortex-M0+
-
-
32 bit
240MHz
-
4MB
216Pins
TEQFP
-
108I/O's
CAN, CSI, Ethernet, I2C, LIN, SPI, UART
-
384KB
48Channels
12Bit
2.7V
5.5V
-40°C
105°C
Traveo T2G
Surface Mount
CYT3DL
63AK1780

RoHS

Each
1+$15.680
10+$12.880
25+$12.180
50+$11.800
100+$11.410
More Pricing...
i.MX RT Family i.MX RT1040 Series Microcontrollers
ARM Cortex-M7
32bit
-
32 bit
528MHz
-
-
169Pins
LFBGA
-
108I/O's
CAN, I2C, UART, USB
-
512KB
-
-
-
-
-40°C
125°C
i.MX RT
Surface Mount
i.MX RT1042 Series
27AM3418

RoHS

Date/Lot Code

Each
1+$32.720
5+$31.450
10+$30.180
25+$24.280
50+$23.980
More Pricing...
Traveo T2G Family CYT3DL Series Microcontrollers
ARM Cortex-M7F, ARM Cortex-M0+
-
-
32 bit
240MHz
-
4MB
216Pins
TEQFP
-
108I/O's
CAN, CSI, Ethernet, I2C, LIN, SPI, UART
-
384KB
48Channels
12Bit
2.7V
5.5V
-40°C
105°C
Traveo T2G
Surface Mount
CYT3DL
27AM3417

RoHS

Date/Lot Code

Each
1+$32.720
5+$31.450
10+$30.180
25+$24.280
50+$23.980
More Pricing...
Traveo T2G Family CYT3DL Series Microcontrollers
ARM Cortex-M7F, ARM Cortex-M0+
-
-
32 bit
240MHz
-
4MB
216Pins
TEQFP
-
108I/O's
CAN, CSI, Ethernet, I2C, LIN, SPI, UART
-
384KB
48Channels
12Bit
2.7V
5.5V
-40°C
105°C
Traveo T2G
Surface Mount
CYT3DL
15AN6916

RoHS

STMICROELECTRONICS
Each
1+$14.660
10+$11.460
25+$10.320
50+$10.240
100+$10.150
More Pricing...
STM32 Family STM32H5F5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
250MHz
-
4MB
144Pins
LQFP
-
108I/O's
Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART, USB
-
1.5MB
30Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H5F5
99W9982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$11.900
50+$10.950
100+$10.110
250+$9.300
500+$8.480
More Pricing...
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
32MHz
32MHz
384KB
132Pins
BGA
BGA
108I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
48KB
40Channels
12Bit
1.65V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
99W9946

RoHS

Each
1+$13.710
10+$10.760
25+$10.170
50+$9.580
100+$9.210
More Pricing...
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
32MHz
32MHz
384KB
132Pins
BGA
BGA
108I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
48KB
40Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
99W9981

RoHS

Each
1+$10.510
10+$9.830
25+$9.550
50+$8.620
100+$8.120
More Pricing...
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
-
32 bit
32MHz
-
384KB
132Pins
BGA
-
108I/O's
I2C, SPI, USART, USB
-
48KB
40Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
15AN2895
STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$11.770
50+$10.600
100+$10.080
250+$9.110
500+$8.380
More Pricing...
STM32 Family STM32H5E5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
250MHz
-
3MB
144Pins
LQFP
-
108I/O's
Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART
-
1.5MB
30Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H5E5
15AN6904

RoHS

STMICROELECTRONICS
Each
1+$13.910
10+$10.840
25+$9.760
50+$9.510
100+$9.250
More Pricing...
STM32 Family STM32H5E5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
250MHz
-
4MB
144Pins
LQFP
-
108I/O's
Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART, USB
-
1.5MB
30Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H5E5
1-13 of 13 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON