Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC24FV16KA302-I/SOCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.55T3716
Product RangePIC24 Family PIC24FVKA Series Microcontrollers
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.940 |
| 10+ | $3.780 |
| 25+ | $3.620 |
| 54+ | $3.450 |
| 108+ | $3.280 |
Price for:Each
Minimum: 1
Multiple: 1
$3.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC24FV16KA302-I/SOCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.55T3716
Product RangePIC24 Family PIC24FVKA Series Microcontrollers
Technical Datasheet
Product RangePIC24 Family PIC24FVKA Series Microcontrollers
Device CorePIC24
Data Bus Width16bit
No. of Bits16bit
Data Bus Width16 bit
Operating Frequency Max32MHz
CPU Speed32MHz
Program Memory Size16KB
No. of Pins28Pins
IC Case / PackageSOIC
No. of I/O's23I/O's
MCU Case StyleSOIC
InterfacesI2C, SPI, UART
RAM Memory Size2KB
Embedded Interface TypeI2C, SPI, UART
ADC Channels13Channels
ADC Resolution12Bit
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesPIC24FV KA
MCU FamilyPIC24
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC24 Family PIC24FVKA Series Microcontrollers
Data Bus Width
16bit
Data Bus Width
16 bit
CPU Speed
32MHz
No. of Pins
28Pins
No. of I/O's
23I/O's
Interfaces
I2C, SPI, UART
Embedded Interface Type
I2C, SPI, UART
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Series
PIC24FV KA
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
PIC24
No. of Bits
16bit
Operating Frequency Max
32MHz
Program Memory Size
16KB
IC Case / Package
SOIC
MCU Case Style
SOIC
RAM Memory Size
2KB
ADC Channels
13Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
PIC24
MSL
MSL 1 - Unlimited
Alternatives for PIC24FV16KA302-I/SO
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
