16-bit Microcontrollers:
129 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.390 10+ $2.290 25+ $2.180 50+ $2.080 100+ $1.970 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGU Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 48Pins | TQFP | 38I/O's | TQFP | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 8KB | 13Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GU | 85°C | Surface Mount | - | |||||
1+ $6.250 10+ $6.110 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 16MIPS | 64KB | 44Pins | TQFP | 35I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 8KB | 13Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | ||||||
Each | 1+ $3.490 10+ $3.350 25+ $3.210 50+ $3.060 100+ $2.910 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 44Pins | TQFP | 35I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 4KB | 13Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 1+ $4.050 10+ $3.890 25+ $3.720 94+ $3.540 141+ $3.350 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 28Pins | SSOP | 23I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 13Channels | 12Bit | 2V | 5.5V | -40°C | PIC24 | PIC24FV KA | 85°C | Surface Mount | - | |||||
Each | 1+ $4.100 10+ $3.980 25+ $3.870 54+ $3.750 108+ $3.580 More Pricing... | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 28Pins | SOIC | 23I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 2KB | 13Channels | 12Bit | 2V | 5.5V | -40°C | PIC24 | PIC24FV KA | 85°C | Surface Mount | - | |||||
Each | 1+ $6.130 10+ $5.880 25+ $5.620 50+ $5.360 100+ $5.100 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 40MHz | 40MHz | 64KB | 44Pins | TQFP | 35I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 8KB | 13Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24HJ GP | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 1+ $3.830 10+ $3.670 25+ $3.510 54+ $3.350 108+ $3.180 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 28Pins | SOIC | 23I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 2KB | 13Channels | 12Bit | 2V | 5.5V | -40°C | PIC24 | PIC24FV KA | 85°C | Surface Mount | - | |||||
Each | 1+ $6.680 10+ $6.390 25+ $6.090 50+ $5.820 100+ $5.550 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 40MHz | 40MHz | 64KB | 44Pins | TQFP | 35I/O's | TQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 8KB | 13Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24HJ GP | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 1+ $4.840 10+ $4.630 25+ $4.420 90+ $4.210 135+ $4.000 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 44Pins | QFN | 35I/O's | QFN | I2C, LIN, SPI, USART | I2C, LIN, SPI, USART | 8KB | 13Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | |||||
Each | 1+ $7.470 10+ $7.150 25+ $6.830 90+ $6.520 135+ $6.200 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 40MHz | 40MHz | 128KB | 44Pins | QFN | 35I/O's | QFN | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 8KB | 13Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24HJ GP | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 1+ $7.230 10+ $6.920 25+ $6.600 50+ $6.300 100+ $6.000 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 40MHz | 40MHz | 128KB | 44Pins | TQFP | 35I/O's | TQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 8KB | 13Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24HJ GP | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 1+ $4.210 10+ $4.030 25+ $3.840 50+ $3.670 122+ $3.490 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 28Pins | QFN | 23I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 2KB | 13Channels | 12Bit | 2V | 5.5V | -40°C | PIC24 | PIC24FV KA | 85°C | Surface Mount | - | |||||
Each | 1+ $6.680 10+ $6.400 25+ $6.120 50+ $5.840 100+ $5.550 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 40MHz | 40MHz | 128KB | 44Pins | TQFP | 35I/O's | TQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 8KB | 13Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24HJ GP | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 1+ $4.210 10+ $4.030 25+ $3.840 50+ $3.670 122+ $3.490 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 28Pins | QFN | 24I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 2KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | PIC24 | PIC24FV KA | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 1+ $30.780 5+ $27.850 10+ $24.910 25+ $23.430 50+ $22.420 More Pricing... | Min: 1 / Mult: 1 | - | M16C Family M16C/Tiny Series M16C/28 Group Microcontrollers | M16C/60 | 16bit | 16bit | 16 bit | 20MHz | 20MHz | 128KB | 64Pins | LFQFP | 55I/O's | LFQFP | I2C, UART | I2C, UART | 12KB | 13Channels | 10Bit | 2.7V | 5.5V | -40°C | M16C | M16C/Tiny | 85°C | Surface Mount | - | |||||
Each | 1+ $25.080 5+ $23.540 10+ $21.990 25+ $20.690 50+ $19.750 More Pricing... | Min: 1 / Mult: 1 | - | M16C Family M16C/Tiny Series M16C/28 Group Microcontrollers | M16C/60 | 16bit | 16bit | 16 bit | 20MHz | 20MHz | 128KB | 64Pins | LFQFP | 55I/O's | LFQFP | I2C, UART | I2C, UART | 12KB | 13Channels | 10Bit | 2.7V | 5.5V | -20°C | M16C | M16C/Tiny | 85°C | Surface Mount | - | |||||
Each | 1+ $3.800 10+ $3.800 25+ $3.800 50+ $3.800 100+ $3.800 | Min: 1 / Mult: 1 | PIC24FJ | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 44Pins | TQFP | 35I/O's | TQFP | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 8KB | 13Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | |||||
Each | 1+ $4.570 10+ $4.250 25+ $4.250 50+ $3.960 100+ $3.870 | Min: 1 / Mult: 1 | PIC24FJ | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 44Pins | TQFP | 35I/O's | TQFP | I2C, LIN, SPI, USART | I2C, LIN, SPI, USART | 8KB | 13Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | |||||
Each | 1+ $5.290 10+ $5.050 25+ $4.800 50+ $4.590 100+ $4.370 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 40MHz | 40MHz | 32KB | 44Pins | TQFP | 35I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 4KB | 13Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24HJ GP | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 1+ $3.770 10+ $3.610 25+ $3.440 94+ $3.290 141+ $3.140 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 28Pins | SSOP | 23I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 13Channels | 12Bit | 2V | 5.5V | -40°C | PIC24 | PIC24FV KA | 85°C | Surface Mount | - | |||||
Each | 1+ $3.400 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 28Pins | SOIC | 24I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 2KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | PIC24 | PIC24FV KA | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 1+ $5.200 10+ $4.750 25+ $4.330 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 44Pins | QFN | 35I/O's | QFN | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 8KB | 13Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | |||||
Each | 1+ $5.170 10+ $4.960 25+ $4.750 90+ $4.520 135+ $4.290 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 44Pins | QFN | 35I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 8KB | 13Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | |||||
Each | 1+ $6.160 10+ $5.990 25+ $5.820 50+ $5.630 100+ $5.430 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 44Pins | TQFP | 35I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 8KB | 13Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | |||||
Each | 1+ $4.560 10+ $4.440 30+ $4.320 60+ $4.200 105+ $3.990 More Pricing... | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 28Pins | SDIP | 23I/O's | SDIP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 13Channels | 12Bit | 2V | 5.5V | -40°C | PIC24 | PIC24FV KA | 85°C | Through Hole | - |