16-bit Microcontrollers:
106 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Series
MCU Family
Operating Temperature Max
IC Mounting
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.260 10+ $2.150 25+ $2.040 76+ $1.990 114+ $1.930 More Pricing... | Min: 1 / Mult: 1 | - | PIC24 Family PIC24 KA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 4KB | 20Pins | SOIC | 18I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 512Byte | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24FV KA | PIC24 | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 1+ $7.010 10+ $6.720 25+ $6.420 54+ $6.130 108+ $5.830 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 40MHz | 40MHz | 128KB | 28Pins | SOIC | 21I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 8KB | 10Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24HJ GP | PIC24 | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 1+ $2.070 10+ $1.980 25+ $1.880 54+ $1.800 108+ $1.710 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 16MIPS | 256KB | 28Pins | SOIC | 22I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 16KB | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ GA | PIC24 | 85°C | Surface Mount | - | |||||
Each | 1+ $4.220 10+ $4.100 25+ $3.990 54+ $3.860 108+ $3.690 More Pricing... | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 28Pins | SOIC | 23I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 2KB | 13Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KA | PIC24 | 85°C | Surface Mount | - | |||||
Each | 1+ $3.940 10+ $3.830 25+ $3.730 54+ $3.620 108+ $3.450 More Pricing... | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 28Pins | SOIC | 23I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 2KB | 13Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KA | PIC24 | 85°C | Surface Mount | - | |||||
Each | 1+ $3.620 10+ $3.480 25+ $3.340 54+ $3.180 108+ $3.020 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 28Pins | SOIC | 24I/O's | SOIC | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 2KB | 19Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KM | PIC24 | 85°C | Surface Mount | - | |||||
Each | 1+ $4.800 10+ $4.600 25+ $4.410 54+ $4.200 108+ $3.990 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 28Pins | SOIC | 21I/O's | SOIC | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 8KB | 9Channels | 10Bit | 2V | 3.6V | -40°C | PIC24FJ GB | PIC24 | 85°C | Surface Mount | - | |||||
Each | 1+ $4.250 10+ $4.090 25+ $3.920 54+ $3.740 108+ $3.540 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MHz | 256KB | 28Pins | SOIC | 21I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 32KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GP | PIC24 | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 1+ $6.400 10+ $6.130 25+ $5.860 54+ $5.580 108+ $5.300 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 40MHz | 40MHz | 64KB | 28Pins | SOIC | 21I/O's | SOIC | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 8KB | 10Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24HJ GP | PIC24 | 85°C | Surface Mount | - | |||||
Each | 1+ $2.870 10+ $2.790 25+ $2.720 54+ $2.640 108+ $2.510 More Pricing... | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FKL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 28Pins | SOIC | 24I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 1KB | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24F KL | PIC24 | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 1+ $3.470 10+ $3.330 25+ $3.170 54+ $3.030 108+ $2.870 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 28Pins | SOIC | 21I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 8KB | 10Channels | 10Bit | 2V | 3.6V | -40°C | PIC24FJ GA | PIC24 | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 1+ $4.220 10+ $4.100 25+ $3.990 54+ $3.860 108+ $3.690 More Pricing... | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 28Pins | SOIC | 24I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 2KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | PIC24FV KA | PIC24 | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 1+ $3.810 10+ $3.650 25+ $3.470 76+ $3.370 114+ $3.250 More Pricing... | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 20Pins | SOIC | 17I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 2KB | 12Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KA | PIC24 | 85°C | Surface Mount | - | |||||
Each | 1+ $3.090 10+ $2.950 25+ $2.800 54+ $2.680 108+ $2.540 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 28Pins | SOIC | 24I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 1.5KB | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24FV KA | PIC24 | 85°C | Surface Mount | AEC-Q100 | |||||
25AJ2600 RoHS | Each | 1+ $3.160 10+ $2.810 25+ $2.600 54+ $2.390 108+ $2.120 More Pricing... | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 28Pins | SOIC | 21I/O's | SOIC | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 8KB | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ GP | PIC24 | 85°C | Surface Mount | - | ||||
Each | 1+ $4.070 10+ $3.890 25+ $3.720 76+ $3.610 114+ $3.480 More Pricing... | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 20Pins | SOIC | 17I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 2KB | 12Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KA | PIC24 | 85°C | Surface Mount | - | |||||
89AH1247 RoHS | Each | 1+ $2.390 10+ $2.290 25+ $2.190 54+ $2.090 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 28Pins | SOIC | 21I/O's | SOIC | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 8KB | 9Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ | PIC24 | 85°C | Surface Mount | - | ||||
37AJ0516 RoHS | Each | 1+ $3.580 10+ $3.180 25+ $2.940 54+ $2.710 108+ $2.400 More Pricing... | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGU Series Microcontrollers | PIC24 | - | 16bit | 16 bit | 32MHz | - | 64KB | 28Pins | SOIC | 20I/O's | - | I2C, LIN, SPI, UART, USB | - | 8KB | 9Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ GU | PIC24 | 85°C | Surface Mount | - | ||||
Each | 1+ $4.130 10+ $3.970 25+ $3.810 54+ $3.630 108+ $3.440 | Min: 1 / Mult: 1 | PIC24 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 28Pins | SOIC | 19I/O's | SOIC | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | 9Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24FJ GB | PIC24 | 85°C | Surface Mount | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $4.010 | Min: 1600 / Mult: 1600 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 28Pins | SOIC | 19I/O's | SOIC | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | 9Channels | 10Bit | 2V | 3.6V | -40°C | PIC24FJ GB | PIC24 | 85°C | Surface Mount | - | |||||
Each | 1+ $2.030 | Min: 342 / Mult: 38 | PIC24F | PIC24 Family PIC24FKL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 8KB | 20Pins | SOIC | 17I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 512Byte | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24F KL | PIC24 | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 100+ $2.680 | Min: 266 / Mult: 38 | PIC24FJ | PIC24 Family PIC24FJMC Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 20Pins | SOIC | 15I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 1KB | 4Channels | 10Bit | 3V | 3.6V | -40°C | PIC24FJ MC | PIC24 | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 1+ $3.160 10+ $3.020 25+ $2.870 76+ $2.790 114+ $2.710 More Pricing... | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 20Pins | SOIC | 18I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 1.5KB | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24FV KA | PIC24 | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 100+ $2.900 | Min: 243 / Mult: 27 | - | PIC24 Family PIC24FKM Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 8KB | 28Pins | SOIC | 24I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 2KB | 19Channels | 12Bit | 1.8V | 3.6V | -40°C | PIC24F KM | PIC24 | 85°C | Surface Mount | - | |||||
Each | 100+ $7.700 | Min: 108 / Mult: 27 | - | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 80MHz | 80MHz | 128KB | 28Pins | SOIC | 21I/O's | SOIC | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 8KB | 10Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24HJ GP | PIC24 | 150°C | Surface Mount | AEC-Q100 | |||||