Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16F1703-I/PCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.66X5847
Product RangePIC16 Family PIC16F170x Series Microcontrollers
Your Part Number
1,356 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.320 |
| 10+ | $1.230 |
| 100+ | $1.140 |
| 500+ | $1.120 |
| 1000+ | $1.090 |
| 2500+ | $1.070 |
| 5000+ | $1.050 |
Price for:Each
Minimum: 1
Multiple: 1
$1.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F1703-I/PCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.66X5847
Product RangePIC16 Family PIC16F170x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F170x Series Microcontrollers
CPU Speed32MHz
Device CorePIC16
Operating Frequency Max32MHz
Program Memory Size3.5KB
No. of Pins14Pins
MCU Case StyleDIP
IC Case / PackageDIP
No. of I/O's12I/O's
InterfacesI2C, SPI
Embedded Interface TypeI2C, SPI
RAM Memory Size256Byte
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU FamilyPIC16
MCU SeriesPIC16F17xx
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC16 Family PIC16F170x Series Microcontrollers
Device Core
PIC16
Program Memory Size
3.5KB
MCU Case Style
DIP
No. of I/O's
12I/O's
Embedded Interface Type
I2C, SPI
ADC Channels
8Channels
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
PIC16F17xx
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
CPU Speed
32MHz
Operating Frequency Max
32MHz
No. of Pins
14Pins
IC Case / Package
DIP
Interfaces
I2C, SPI
RAM Memory Size
256Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC16
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for PIC16F1703-I/P
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
