
| Quantity | Price |
|---|---|
| 741+ | $0.890 |
| 1482+ | $0.872 |
| 2223+ | $0.854 |
| 3705+ | $0.837 |
| 7410+ | $0.819 |
| 18525+ | $0.801 |
| 37050+ | $0.783 |
| 74100+ | $0.767 |
Product Information
Product Overview
The PIC16F1613-I/SL is an enhanced mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 3.5kB of addressable program memory size, 256bytes of data memory size, 12 general-purpose I/O pins, two comparators and 8-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 32MHz with wide operating voltage of 1.8 to 5.5V.
- 49 (14-bit wide) easy instructions to learn
- 16 level hardware stack
- 2 (16-bit) file select registers
- Hardware interrupt handling with content save
- 32kHz to 32MHz internal oscillator
- Brown-out reset (BOR)
- Power on reset (POR)
- Zero cross detect
- Four 8-bit digital timers
- One 16-bit digital timer
- 2x Signal measurement timers
- 3x Hardware limit timers
- 2x Capture/Compare/PWM (CCP)
- CRC/Scan
- 1x Complementary waveform generator (CWG)/Complementary output generator (COG)
- In-Circuit Serial Programming™ (ICSP™)
Applications
Automotive, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC16F16xx
PIC16
32MHz
14Pins
SOIC
-
256Byte
10Bit
2.3V
5.5V
125°C
AEC-Q100
MSL 1 - Unlimited
PIC12 Family PIC12F16xx Series Microcontrollers
32MHz
3.5KB
SOIC
12I/O's
-
8Channels
PIC16
PIC16F16xx
-40°C
Surface Mount
AEC-Q100
No SVHC (04-Feb-2026)
Alternatives for PIC16F1613-I/SL
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
