Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAVR32DA48-I/PTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.82AH1232
Product RangeAVR-DA Family AVR32DA Series Microcontrollers
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.860 |
| 10+ | $1.790 |
| 25+ | $1.710 |
| 50+ | $1.630 |
| 100+ | $1.550 |
Price for:Each
Minimum: 1
Multiple: 1
$1.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAVR32DA48-I/PTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.82AH1232
Product RangeAVR-DA Family AVR32DA Series Microcontrollers
Technical Datasheet
Product RangeAVR-DA Family AVR32DA Series Microcontrollers
Device CoreAVR
CPU Speed24MHz
Operating Frequency Max24MHz
Program Memory Size32KB
No. of Pins48Pins
MCU Case StyleTQFP
IC Case / PackageTQFP
No. of I/O's41I/O's
InterfacesI2C, SPI, USART
RAM Memory Size4KB
ADC Channels18Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR-DA
MCU SeriesAVR32DA
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR-DA Family AVR32DA Series Microcontrollers
CPU Speed
24MHz
Program Memory Size
32KB
MCU Case Style
TQFP
No. of I/O's
41I/O's
RAM Memory Size
4KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR-DA
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
AVR
Operating Frequency Max
24MHz
No. of Pins
48Pins
IC Case / Package
TQFP
Interfaces
I2C, SPI, USART
ADC Channels
18Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AVR32DA
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
